MOSFET P-CH 12V 4.1A SOT-23 - SI2333DS-T1-E3
MOSFET P-CH 12V 4.1A SOT-23 - SI2333DS-T1-E3 Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
MOSFET P-CH 12V 4.1A SOT-23 - SI2333DS-T1-E3 (SI2333DS-T1-E3TR-ND)
Related parts :MOSFET P-CH 12V 4.1A SOT-23 - SI2333DS-T1-E3
Order MOSFET P-CH 12V 4.1A SOT-23-SI2333DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2333DS-T1-E3TR-ND.
MOSFET P-CH 12V 4.1A SOT-23 - SI2333DS-T1-E3
Order MOSFET P-CH 12V 4.1A SOT-23-SI2333DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI2333DS-T1-E3CT-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002K-T1-E3
Order MOSFET N-CH 60V 300MA SOT-23-2N7002K-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number 2N7002K-T1-E3TR-ND.
MOSFET P-CH 20V 3.7A SOT-23 - SI2323DS-T1-E3
Order MOSFET P-CH 20V 3.7A SOT-23-SI2323DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2323DS-T1-E3TR-ND.
MOSFET P-CH 20V 2.8A SOT-23 - SI2351DS-T1-E3
Order MOSFET P-CH 20V 2.8A SOT-23-SI2351DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2351DS-T1-E3TR-ND.
MOSFET P-CH 12V 8.2A 8-TSSOP - SI6423DQ-T1-E3
Order MOSFET P-CH 12V 8.2A 8-TSSOP-SI6423DQ-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6423DQ-T1-E3CT-ND.
MOSFET P-CH 12V 750MA SOT-23 - BSH205 T/R
Order MOSFET P-CH 12V 750MA SOT-23-BSH205 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSH205 T/R-ND.
MOSFET N/P-CH 12V PWRPAK 8-SOIC - SI7540DP-T1-E3
Order MOSFET N/P-CH 12V PWRPAK 8-SOIC-SI7540DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7540DP-T1-E3CT-ND.
MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1972DH-T1-E3
Order MOSFET N-CH DUAL 30V 1.3A SOT363-SI1972DH-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1972DH-T1-E3TR-ND.
MOSFET N-CH WFET 150V 8-SOIC - SI4472DY-T1-E3
Order MOSFET N-CH WFET 150V 8-SOIC-SI4472DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4472DY-T1-E3CT-ND.
