MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1972DH-T1-E3 - Discrete Semiconductor Products

Digi-Key Part Number SI1972DH-T1-E3TR-ND
Price Break
3000
6000
12000
24000
51000
99000
Unit Price
0.15246
0.14484
0.14157
0.13612
0.13395
0.13068
Extended Price
457.38
869.04
1698.84
3266.88
6831.45
12937.32
Manufacturer Part NumberSI1972DH-T1-E3
Product DescriptionMOSFET N-CH DUAL 30V 1.3A SOT363
Quantity Available 6000
All prices are in GBP

MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1972DH-T1-E3 - Discrete Semiconductor Products Details
Technical/Catalog InformationSI1972DH-T1-E3
VendorVishay/Siliconix
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SI1972DH T1 E3
SI1972DHT1E3
SI1972DH T1 E3TR ND
SI1972DHT1E3TRND
SI1972DH-T1-E3TR

Purchase MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1972DH-T1-E3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1972DH-T1-E3
Discrete Semiconductor Products

MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1972DH-T1-E3 (SI1972DH-T1-E3TR-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH DUAL 30V 1.3A SOT363 - SI1972DH-T1-E3
 Order MOSFET N-CH DUAL 30V 1.3A SOT363-SI1972DH-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1972DH-T1-E3TR-ND.
MOSFET P-CH DUAL 20V SOT-363 - SI1913EDH-T1-E3
 Order MOSFET P-CH DUAL 20V SOT-363-SI1913EDH-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI1913EDH-T1-E3TR-ND.
MOSFET N-CH DUAL 30V 6.9A 8-SOIC - SI4936BDY-T1-E3
 Order MOSFET N-CH DUAL 30V 6.9A 8-SOIC-SI4936BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4936BDY-T1-E3CT-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002K-T1-E3
 Order MOSFET N-CH 60V 300MA SOT-23-2N7002K-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number 2N7002K-T1-E3TR-ND.
MOSFET P-CH 20V 3.7A SOT-23 - SI2323DS-T1-E3
 Order MOSFET P-CH 20V 3.7A SOT-23-SI2323DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2323DS-T1-E3TR-ND.
MOSFET P-CH 12V 4.1A SOT-23 - SI2333DS-T1-E3
 Order MOSFET P-CH 12V 4.1A SOT-23-SI2333DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2333DS-T1-E3TR-ND.
MOSFET P-CH 20V 2.8A SOT-23 - SI2351DS-T1-E3
 Order MOSFET P-CH 20V 2.8A SOT-23-SI2351DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2351DS-T1-E3TR-ND.
MOSFET P-CH 12V 4.1A SOT-23 - SI2333DS-T1-E3
 Order MOSFET P-CH 12V 4.1A SOT-23-SI2333DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI2333DS-T1-E3CT-ND.
MOSFET N-CH WFET 150V 8-SOIC - SI4472DY-T1-E3
 Order MOSFET N-CH WFET 150V 8-SOIC-SI4472DY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4472DY-T1-E3CT-ND.
MOSFET P-CH 12V 8.2A 8-TSSOP - SI6423DQ-T1-E3
 Order MOSFET P-CH 12V 8.2A 8-TSSOP-SI6423DQ-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI6423DQ-T1-E3CT-ND.
MOSFET N-CH SINGLE 30V 13A SOP-8 - TPC8009-H(TE12L,Q)
 Order MOSFET N-CH SINGLE 30V 13A SOP-8-TPC8009-H(TE12L,Q) online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPC8009-HQCT-ND.
IC MOSFET P-CH DUAL 30V 8-SOIC - FDS4935BZ
 Order IC MOSFET P-CH DUAL 30V 8-SOIC-FDS4935BZ online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4935BZCT-ND.
MOSFET N/P-CH 12V PWRPAK 8-SOIC - SI7540DP-T1-E3
 Order MOSFET N/P-CH 12V PWRPAK 8-SOIC-SI7540DP-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI7540DP-T1-E3CT-ND.
MOSFET N/P-CH DUAL 30V 8SOIC - FDS8958A
 Order MOSFET N/P-CH DUAL 30V 8SOIC-FDS8958A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8958ATR-ND.
MOSFET N/P-CH DUAL 30V 8SOIC - FDS8958A
 Order MOSFET N/P-CH DUAL 30V 8SOIC-FDS8958A online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8958ACT-ND.