CONN FERRULE - 1225170 - Connectors

Digi-Key Part Number 1225170-ND
Price Break
100
Unit Price
0.5082
Extended Price
50.82
Manufacturer Part Number1225170
Product DescriptionCONN FERRULE
Quantity Available Non-Stock
All prices are in GBP

CONN FERRULE - 1225170 - Connectors Details
Technical/Catalog Information1225170
VendorAmerican Electrical Inc
CategoryConnectors
ColorSilver (Non-Insulated)
Length - Overall25.00mm
Length - Pin-
Size2/0 AWG (70.00mm²)
StyleDIN
TypeSingle Wire, Non-Insulated
Other Names 1225170
1225170

Purchase CONN FERRULE - 1225170 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN FERRULE - 1225170
Connectors

CONN FERRULE - 1225170 (1225170-ND)

Related parts Connectors:
CONN FERRULE - 1225170
 Order CONN FERRULE-1225170 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 1225170-ND.
CONN FERRULE DIN 26AWG GREY - 1161014
 Order CONN FERRULE DIN 26AWG GREY-1161014 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1001-ND.
CONN FERRULE DIN 26AWG GREY - 1181014
 Order CONN FERRULE DIN 26AWG GREY-1181014 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1002-ND.
CONN FERRULE DIN 24AWG YELLOW - 11610025
 Order CONN FERRULE DIN 24AWG YELLOW-11610025 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1003-ND.
CONN FERRULE DIN 24AWG YELLOW - 11810025
 Order CONN FERRULE DIN 24AWG YELLOW-11810025 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1004-ND.
CONN FERRULE DIN 24AWG TURQUOISE - 1161034
 Order CONN FERRULE DIN 24AWG TURQUOISE-1161034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1005-ND.
CONN FERRULE DIN 24AWG TURQUOISE - 1181034
 Order CONN FERRULE DIN 24AWG TURQUOISE-1181034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1006-ND.
CONN FERRULE DIN 20AWG WHITE - 1161050
 Order CONN FERRULE DIN 20AWG WHITE-1161050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1007-ND.
CONN FERRULE DIN 20AWG WHITE - 1181050
 Order CONN FERRULE DIN 20AWG WHITE-1181050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1008-ND.
CONN FERRULE DIN 20AWG WHITE - 11101050
 Order CONN FERRULE DIN 20AWG WHITE-11101050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1009-ND.
CONN FERRULE DIN 20AWG GREY - 1161075
 Order CONN FERRULE DIN 20AWG GREY-1161075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1010-ND.
CONN FERRULE DIN 20AWG GREY - 1181075
 Order CONN FERRULE DIN 20AWG GREY-1181075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1011-ND.
CONN FERRULE DIN 20AWG GREY - 11101075
 Order CONN FERRULE DIN 20AWG GREY-11101075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1012-ND.
CONN FERRULE DIN 20AWG GREY - 11121075
 Order CONN FERRULE DIN 20AWG GREY-11121075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1013-ND.
CONN FERRULE DIN 18AWG RED - 1161010
 Order CONN FERRULE DIN 18AWG RED-1161010 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1014-ND.