VARISTOR THERMAL 130VRMS 25MM - ETFV25K130E4 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 495-3647-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
4.25
3.646
3.0383
1.73184
1.61638
1.51916
Extended Price
4.25
36.46
303.83
1731.84
8081.90
15191.60
Manufacturer Part NumberETFV25K130E4
Product DescriptionVARISTOR THERMAL 130VRMS 25MM
Quantity Available 2523
All prices are in GBP

VARISTOR THERMAL 130VRMS 25MM - ETFV25K130E4 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationETFV25K130E4
VendorEPCOS Inc
CategoryOver Voltage, Current, Temperature Devices
Maximum AC Volts130Vrms
Maximum DC Volts170VDC
Current-Surge20kA
SeriesE4
Package / CaseDisc 25mm
Varistor Voltage205V
Energy185J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ETFV25K130E4
ETFV25K130E4
495 3647 ND
4953647ND
495-3647

Purchase VARISTOR THERMAL 130VRMS 25MM - ETFV25K130E4 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VARISTOR THERMAL 130VRMS 25MM - ETFV25K130E4
Over Voltage, Current, Temperature Devices

VARISTOR THERMAL 130VRMS 25MM - ETFV25K130E4 (495-3647-ND)

Related parts Over Voltage, Current, Temperature Devices :
VARISTOR THERMAL 130VRMS 25MM - ETFV25K130E4
 Order VARISTOR THERMAL 130VRMS 25MM-ETFV25K130E4 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3647-ND.
VARISTOR THERMAL 130VRMS 14MM - ETFV14K130E2
 Order VARISTOR THERMAL 130VRMS 14MM-ETFV14K130E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3635-ND.
VARISTOR THERMAL 130VRMS 20MM - ETFV20K130E2
 Order VARISTOR THERMAL 130VRMS 20MM-ETFV20K130E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3641-ND.
VARISTOR THERMAL 150VRMS 25MM - ETFV25K150E4
 Order VARISTOR THERMAL 150VRMS 25MM-ETFV25K150E4 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3648-ND.
VARISTOR THERMAL 175VRMS 25MM - ETFV25K175E4
 Order VARISTOR THERMAL 175VRMS 25MM-ETFV25K175E4 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3649-ND.
VARISTOR THERMAL 275VRMS 25MM - ETFV25K275E4
 Order VARISTOR THERMAL 275VRMS 25MM-ETFV25K275E4 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3650-ND.
VARISTOR THERMAL 320VRMS 25MM - ETFV25K320E4
 Order VARISTOR THERMAL 320VRMS 25MM-ETFV25K320E4 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3651-ND.
VARISTOR THERMAL 420VRMS 25MM - ETFV25K420E4
 Order VARISTOR THERMAL 420VRMS 25MM-ETFV25K420E4 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3652-ND.
VARISTOR BLOCK 130VRMS 60MM - B60K130
 Order VARISTOR BLOCK 130VRMS 60MM-B60K130 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B60K130-ND.
VARISTOR BLOCK 130VRMS 80MM - B80K130
 Order VARISTOR BLOCK 130VRMS 80MM-B80K130 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B80K130-ND.
VARISTOR STD 130VRMS 3225 SMD - CU3225K130G2
 Order VARISTOR STD 130VRMS 3225 SMD-CU3225K130G2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number CU3225K130G2-ND.
VARISTOR STD 130VRMS 4032 SMD - CU4032K130G2K1
 Order VARISTOR STD 130VRMS 4032 SMD-CU4032K130G2K1 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number CU4032K130G2K1-ND.
VARISTOR THERMAL 150VRMS 14MM - ETFV14K150E2
 Order VARISTOR THERMAL 150VRMS 14MM-ETFV14K150E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3636-ND.
VARISTOR THERMAL 175VRMS 14MM - ETFV14K175E2
 Order VARISTOR THERMAL 175VRMS 14MM-ETFV14K175E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3637-ND.
VARISTOR THERMAL 275VRMS 14MM - ETFV14K275E2
 Order VARISTOR THERMAL 275VRMS 14MM-ETFV14K275E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3638-ND.