VARISTOR THERMAL 275VRMS 20MM - ETFV20K275E2 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 495-3644-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
2.84
2.431
2.0255
1.15456
1.07759
1.01277
Extended Price
2.84
24.31
202.55
1154.56
5387.95
10127.70
Manufacturer Part NumberETFV20K275E2
Product DescriptionVARISTOR THERMAL 275VRMS 20MM
Quantity Available 2462
All prices are in GBP

VARISTOR THERMAL 275VRMS 20MM - ETFV20K275E2 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationETFV20K275E2
VendorEPCOS Inc
CategoryOver Voltage, Current, Temperature Devices
Maximum AC Volts275Vrms
Maximum DC Volts350VDC
Current-Surge10kA
SeriesAdvanced
Package / CaseDisc 20mm
Varistor Voltage430V
Energy215J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ETFV20K275E2
ETFV20K275E2
495 3644 ND
4953644ND
495-3644

Purchase VARISTOR THERMAL 275VRMS 20MM - ETFV20K275E2 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VARISTOR THERMAL 275VRMS 20MM - ETFV20K275E2
Over Voltage, Current, Temperature Devices

VARISTOR THERMAL 275VRMS 20MM - ETFV20K275E2 (495-3644-ND)

Related parts Over Voltage, Current, Temperature Devices :
VARISTOR THERMAL 275VRMS 20MM - ETFV20K275E2
 Order VARISTOR THERMAL 275VRMS 20MM-ETFV20K275E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3644-ND.
VARISTOR THERMAL 275VRMS 14MM - ETFV14K275E2
 Order VARISTOR THERMAL 275VRMS 14MM-ETFV14K275E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3638-ND.
VARISTOR THERMAL 130VRMS 20MM - ETFV20K130E2
 Order VARISTOR THERMAL 130VRMS 20MM-ETFV20K130E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3641-ND.
VARISTOR THERMAL 150VRMS 20MM - ETFV20K150E2
 Order VARISTOR THERMAL 150VRMS 20MM-ETFV20K150E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3642-ND.
VARISTOR THERMAL 175VRMS 20MM - ETFV20K175E2
 Order VARISTOR THERMAL 175VRMS 20MM-ETFV20K175E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3643-ND.
VARISTOR THERMAL 320VRMS 20MM - ETFV20K320E2
 Order VARISTOR THERMAL 320VRMS 20MM-ETFV20K320E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3645-ND.
VARISTOR THERMAL 420VRMS 20MM - ETFV20K420E2
 Order VARISTOR THERMAL 420VRMS 20MM-ETFV20K420E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3646-ND.
VARISTOR THERMAL 275VRMS 25MM - ETFV25K275E4
 Order VARISTOR THERMAL 275VRMS 25MM-ETFV25K275E4 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3650-ND.
VARISTOR 275VRMS 20MM RADIAL - Q20K275
 Order VARISTOR 275VRMS 20MM RADIAL-Q20K275 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number Q20K275-ND.
VARISTOR 275VRMS 20MM RADIAL - S20K275E3
 Order VARISTOR 275VRMS 20MM RADIAL-S20K275E3 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S20K275E3-ND.
VARISTOR 130V RMS 20MM RADIAL - S20K130
 Order VARISTOR 130V RMS 20MM RADIAL-S20K130 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1414-ND.
VARISTOR 140V RMS 20MM RADIAL - S20K140
 Order VARISTOR 140V RMS 20MM RADIAL-S20K140 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1415-ND.
VARISTOR 150V RMS 20MM RADIAL - S20K150
 Order VARISTOR 150V RMS 20MM RADIAL-S20K150 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1416-ND.
VARISTOR 275V RMS 20MM RADIAL - S20K275
 Order VARISTOR 275V RMS 20MM RADIAL-S20K275 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1417-ND.
VARISTOR 320V RMS 20MM RADIAL - S20K320
 Order VARISTOR 320V RMS 20MM RADIAL-S20K320 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1418-ND.