VARISTOR THERMAL 175VRMS 14MM - ETFV14K175E2 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 495-3637-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
1.77
1.52
1.266
0.7216
0.67349
0.63298
Extended Price
1.77
15.20
126.60
721.60
3367.45
6329.80
Manufacturer Part NumberETFV14K175E2
Product DescriptionVARISTOR THERMAL 175VRMS 14MM
Quantity Available 2590
All prices are in GBP

VARISTOR THERMAL 175VRMS 14MM - ETFV14K175E2 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationETFV14K175E2
VendorEPCOS Inc
CategoryOver Voltage, Current, Temperature Devices
Maximum AC Volts175Vrms
Maximum DC Volts225VDC
Current-Surge6kA
SeriesAdvanced
Package / CaseDisc 14mm
Varistor Voltage270V
Energy70J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ETFV14K175E2
ETFV14K175E2
495 3637 ND
4953637ND
495-3637

Purchase VARISTOR THERMAL 175VRMS 14MM - ETFV14K175E2 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VARISTOR THERMAL 175VRMS 14MM - ETFV14K175E2
Over Voltage, Current, Temperature Devices

VARISTOR THERMAL 175VRMS 14MM - ETFV14K175E2 (495-3637-ND)

Related parts Over Voltage, Current, Temperature Devices :
VARISTOR THERMAL 175VRMS 14MM - ETFV14K175E2
 Order VARISTOR THERMAL 175VRMS 14MM-ETFV14K175E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3637-ND.
VARISTOR THERMAL 130VRMS 14MM - ETFV14K130E2
 Order VARISTOR THERMAL 130VRMS 14MM-ETFV14K130E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3635-ND.
VARISTOR THERMAL 150VRMS 14MM - ETFV14K150E2
 Order VARISTOR THERMAL 150VRMS 14MM-ETFV14K150E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3636-ND.
VARISTOR THERMAL 275VRMS 14MM - ETFV14K275E2
 Order VARISTOR THERMAL 275VRMS 14MM-ETFV14K275E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3638-ND.
VARISTOR THERMAL 320VRMS 14MM - ETFV14K320E2
 Order VARISTOR THERMAL 320VRMS 14MM-ETFV14K320E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3639-ND.
VARISTOR THERMAL 420VRMS 14MM - ETFV14K420E2
 Order VARISTOR THERMAL 420VRMS 14MM-ETFV14K420E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3640-ND.
VARISTOR THERMAL 175VRMS 20MM - ETFV20K175E2
 Order VARISTOR THERMAL 175VRMS 20MM-ETFV20K175E2 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3643-ND.
VARISTOR THERMAL 175VRMS 25MM - ETFV25K175E4
 Order VARISTOR THERMAL 175VRMS 25MM-ETFV25K175E4 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3649-ND.
VARISTOR 175VRMS 14MM RADIAL - Q14K175
 Order VARISTOR 175VRMS 14MM RADIAL-Q14K175 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number Q14K175-ND.
VARISTOR 175VRMS 14MM RADIAL - S14K175
 Order VARISTOR 175VRMS 14MM RADIAL-S14K175 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K175-ND.
VARISTOR 175VRMS 14MM RADIAL TR - S14K175G5
 Order VARISTOR 175VRMS 14MM RADIAL TR-S14K175G5 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K175G5-ND.
VARISTOR 175VRMS 14MM RADIAL TR - S14K175G5S5
 Order VARISTOR 175VRMS 14MM RADIAL TR-S14K175G5S5 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number S14K175G5S5-ND.
VARISTOR 130V RMS 14MM RADIAL - S14K130
 Order VARISTOR 130V RMS 14MM RADIAL-S14K130 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1409-ND.
VARISTOR 140V RMS 14MM RADIAL - S14K140
 Order VARISTOR 140V RMS 14MM RADIAL-S14K140 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1410-ND.
VARISTOR 150V RMS 14MM RADIAL - S14K150
 Order VARISTOR 150V RMS 14MM RADIAL-S14K150 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1411-ND.