CAP CER 82PF 50V NP0 0805 - CC0805JRNP09BN820B

Digi-Key Part Number 311-1306-6-ND
Price Break
10
100
500
1000
Unit Price
0.049
0.029
0.0167
0.01158
Extended Price
0.49
2.90
8.35
11.58
Manufacturer Part NumberCC0805JRNP09BN820B
Product DescriptionCAP CER 82PF 50V NP0 0805
Quantity Available 0
All prices are in GBP

CAP CER 82PF 50V NP0 0805 - CC0805JRNP09BN820B Details
Technical/Catalog InformationCC0805JRNP09BN820B
VendorYageo (VA)
CategoryCapacitors
Capacitance82pF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0805JRNP09BN820B
CC0805JRNP09BN820B
311 1306 6 ND
31113066ND
311-1306-6

Purchase CAP CER 82PF 50V NP0 0805 - CC0805JRNP09BN820B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 82PF 50V NP0 0805 - CC0805JRNP09BN820B
CAP CER 82PF 50V NP0 0805 - CC0805JRNP09BN820B

CAP CER 82PF 50V NP0 0805 - CC0805JRNP09BN820B (311-1306-6-ND)

Related parts :
CAP CER 82PF 50V NP0 0805 - CC0805JRNP09BN820B
 Order CAP CER 82PF 50V NP0 0805-CC0805JRNP09BN820B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1306-1-ND.
CAP CER 82PF 50V NP0 0805 - CC0805JRNP09BN820B
 Order CAP CER 82PF 50V NP0 0805-CC0805JRNP09BN820B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1306-6-ND.
CAP CER 82PF 50V NP0 0805 - CC0805JRNP09BN820B
 Order CAP CER 82PF 50V NP0 0805-CC0805JRNP09BN820B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1306-2-ND.
CAP CERAMIC 82PF 50V NP0 0805 - CC0805JRNP09BN820
 Order CAP CERAMIC 82PF 50V NP0 0805-CC0805JRNP09BN820 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1110-1-ND.
CAP CERAMIC 82PF 50V NP0 0805 - CC0805JRNP09BN820
 Order CAP CERAMIC 82PF 50V NP0 0805-CC0805JRNP09BN820 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1110-6-ND.
CAP CER 82PF 50V NP0 0402 - CC0402JRNP09BN820B
 Order CAP CER 82PF 50V NP0 0402-CC0402JRNP09BN820B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1273-1-ND.
CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B
 Order CAP CER 82PF 50V NP0 0603-CC0603JRNP09BN820B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1286-1-ND.
CAP CER 10PF 50V NP0 0805 - CC0805JRNP09BN100B
 Order CAP CER 10PF 50V NP0 0805-CC0805JRNP09BN100B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1295-1-ND.
CAP CER 12PF 50V NP0 0805 - CC0805JRNP09BN120B
 Order CAP CER 12PF 50V NP0 0805-CC0805JRNP09BN120B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1296-1-ND.
CAP CER 15PF 50V NP0 0805 - CC0805JRNP09BN150B
 Order CAP CER 15PF 50V NP0 0805-CC0805JRNP09BN150B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1297-1-ND.
CAP CER 18PF 50V NP0 0805 - CC0805JRNP09BN180B
 Order CAP CER 18PF 50V NP0 0805-CC0805JRNP09BN180B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1298-1-ND.
CAP CER 22PF 50V NP0 0805 - CC0805JRNP09BN220B
 Order CAP CER 22PF 50V NP0 0805-CC0805JRNP09BN220B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1299-1-ND.
CAP CER 27PF 50V NP0 0805 - CC0805JRNP09BN270B
 Order CAP CER 27PF 50V NP0 0805-CC0805JRNP09BN270B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1300-1-ND.
CAP CER 33PF 50V NP0 0805 - CC0805JRNP09BN330B
 Order CAP CER 33PF 50V NP0 0805-CC0805JRNP09BN330B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1301-1-ND.
CAP CER 39PF 50V NP0 0805 - CC0805JRNP09BN390B
 Order CAP CER 39PF 50V NP0 0805-CC0805JRNP09BN390B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1302-1-ND.