CAP CER 47PF 50V NP0 0805 - CC0805JRNP09BN470B - Capacitors

Digi-Key Part Number 311-1303-1-ND
Price Break
10
100
500
1000
Unit Price
0.039
0.0228
0.01318
0.00914
Extended Price
0.39
2.28
6.59
9.14
Manufacturer Part NumberCC0805JRNP09BN470B
Product DescriptionCAP CER 47PF 50V NP0 0805
Quantity Available 0
All prices are in GBP

CAP CER 47PF 50V NP0 0805 - CC0805JRNP09BN470B - Capacitors Details
Technical/Catalog InformationCC0805JRNP09BN470B
VendorYageo (VA)
CategoryCapacitors
Capacitance47pF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0805JRNP09BN470B
CC0805JRNP09BN470B
311 1303 1 ND
31113031ND
311-1303-1

Purchase CAP CER 47PF 50V NP0 0805 - CC0805JRNP09BN470B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 47PF 50V NP0 0805 - CC0805JRNP09BN470B
Capacitors

CAP CER 47PF 50V NP0 0805 - CC0805JRNP09BN470B (311-1303-1-ND)

Related parts Capacitors :
CAP CER 47PF 50V NP0 0805 - CC0805JRNP09BN470B
 Order CAP CER 47PF 50V NP0 0805-CC0805JRNP09BN470B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1303-1-ND.
CAP CER 47PF 50V NP0 0805 - CC0805JRNP09BN470B
 Order CAP CER 47PF 50V NP0 0805-CC0805JRNP09BN470B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1303-6-ND.
CAP CER 47PF 50V NP0 0805 - CC0805JRNP09BN470B
 Order CAP CER 47PF 50V NP0 0805-CC0805JRNP09BN470B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1303-2-ND.
CAP CERAMIC 47PF 50V NP0 0805 - CC0805JRNP09BN470
 Order CAP CERAMIC 47PF 50V NP0 0805-CC0805JRNP09BN470 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1107-1-ND.
CAP CERAMIC 47PF 50V NP0 0805 - CC0805JRNP09BN470
 Order CAP CERAMIC 47PF 50V NP0 0805-CC0805JRNP09BN470 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1107-6-ND.
CAP CER 47PF 50V NP0 0402 - CC0402JRNP09BN470B
 Order CAP CER 47PF 50V NP0 0402-CC0402JRNP09BN470B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1271-1-ND.
CAP CER 47PF 50V NP0 0603 - CC0603JRNP09BN470B
 Order CAP CER 47PF 50V NP0 0603-CC0603JRNP09BN470B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1283-1-ND.
CAP CER 10PF 50V NP0 0805 - CC0805JRNP09BN100B
 Order CAP CER 10PF 50V NP0 0805-CC0805JRNP09BN100B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1295-1-ND.
CAP CER 12PF 50V NP0 0805 - CC0805JRNP09BN120B
 Order CAP CER 12PF 50V NP0 0805-CC0805JRNP09BN120B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1296-1-ND.
CAP CER 15PF 50V NP0 0805 - CC0805JRNP09BN150B
 Order CAP CER 15PF 50V NP0 0805-CC0805JRNP09BN150B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1297-1-ND.
CAP CER 18PF 50V NP0 0805 - CC0805JRNP09BN180B
 Order CAP CER 18PF 50V NP0 0805-CC0805JRNP09BN180B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1298-1-ND.
CAP CER 22PF 50V NP0 0805 - CC0805JRNP09BN220B
 Order CAP CER 22PF 50V NP0 0805-CC0805JRNP09BN220B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1299-1-ND.
CAP CER 27PF 50V NP0 0805 - CC0805JRNP09BN270B
 Order CAP CER 27PF 50V NP0 0805-CC0805JRNP09BN270B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1300-1-ND.
CAP CER 33PF 50V NP0 0805 - CC0805JRNP09BN330B
 Order CAP CER 33PF 50V NP0 0805-CC0805JRNP09BN330B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1301-1-ND.
CAP CER 39PF 50V NP0 0805 - CC0805JRNP09BN390B
 Order CAP CER 39PF 50V NP0 0805-CC0805JRNP09BN390B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1302-1-ND.