CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B

Digi-Key Part Number 311-1286-1-ND
Price Break
10
100
500
1000
Unit Price
0.036
0.0212
0.01226
0.00849
Extended Price
0.36
2.12
6.13
8.49
Manufacturer Part NumberCC0603JRNP09BN820B
Product DescriptionCAP CER 82PF 50V NP0 0603
Quantity Available 7000
All prices are in GBP

CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B Details
Technical/Catalog InformationCC0603JRNP09BN820B
VendorYageo (VA)
CategoryCapacitors
Capacitance82pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN820B
CC0603JRNP09BN820B
311 1286 1 ND
31112861ND
311-1286-1

Purchase CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B
CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B

CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B (311-1286-1-ND)

Related parts :
CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B
 Order CAP CER 82PF 50V NP0 0603-CC0603JRNP09BN820B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1286-1-ND.
CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B
 Order CAP CER 82PF 50V NP0 0603-CC0603JRNP09BN820B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1286-6-ND.
CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B
 Order CAP CER 82PF 50V NP0 0603-CC0603JRNP09BN820B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1286-2-ND.
CAP CERAMIC 82PF 50V NP0 0603 - CC0603JRNP09BN820
 Order CAP CERAMIC 82PF 50V NP0 0603-CC0603JRNP09BN820 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1068-1-ND.
CAP CERAMIC 82PF 50V NP0 0603 - CC0603JRNP09BN820
 Order CAP CERAMIC 82PF 50V NP0 0603-CC0603JRNP09BN820 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1068-6-ND.
CAP CER 82PF 50V NP0 0402 - CC0402JRNP09BN820B
 Order CAP CER 82PF 50V NP0 0402-CC0402JRNP09BN820B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1273-1-ND.
CAP CER 10PF 50V NP0 0603 - CC0603JRNP09BN100B
 Order CAP CER 10PF 50V NP0 0603-CC0603JRNP09BN100B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1276-1-ND.
CAP CER 12PF 50V NP0 0603 - CC0603JRNP09BN120B
 Order CAP CER 12PF 50V NP0 0603-CC0603JRNP09BN120B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1277-1-ND.
CAP CER 15PF 50V NP0 0603 - CC0603JRNP09BN150B
 Order CAP CER 15PF 50V NP0 0603-CC0603JRNP09BN150B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1278-1-ND.
CAP CER 18PF 50V NP0 0603 - CC0603JRNP09BN180B
 Order CAP CER 18PF 50V NP0 0603-CC0603JRNP09BN180B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1279-1-ND.
CAP CER 22PF 50V NP0 0603 - CC0603JRNP09BN220B
 Order CAP CER 22PF 50V NP0 0603-CC0603JRNP09BN220B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1280-1-ND.
CAP CER 27PF 50V NP0 0603 - CC0603JRNP09BN270B
 Order CAP CER 27PF 50V NP0 0603-CC0603JRNP09BN270B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1281-1-ND.
CAP CER 33PF 50V NP0 0603 - CC0603JRNP09BN330B
 Order CAP CER 33PF 50V NP0 0603-CC0603JRNP09BN330B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1282-1-ND.
CAP CER 47PF 50V NP0 0603 - CC0603JRNP09BN470B
 Order CAP CER 47PF 50V NP0 0603-CC0603JRNP09BN470B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1283-1-ND.
CAP CER 56PF 50V NP0 0603 - CC0603JRNP09BN560B
 Order CAP CER 56PF 50V NP0 0603-CC0603JRNP09BN560B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1284-1-ND.