CAP CER 33PF 50V NP0 0603 - CC0603JRNP09BN330B - Capacitors

Digi-Key Part Number 311-1282-1-ND
Price Break
10
100
500
1000
Unit Price
0.032
0.019
0.01096
0.0076
Extended Price
0.32
1.90
5.48
7.60
Manufacturer Part NumberCC0603JRNP09BN330B
Product DescriptionCAP CER 33PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CER 33PF 50V NP0 0603 - CC0603JRNP09BN330B - Capacitors Details
Technical/Catalog InformationCC0603JRNP09BN330B
VendorYageo (VA)
CategoryCapacitors
Capacitance33pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN330B
CC0603JRNP09BN330B
311 1282 1 ND
31112821ND
311-1282-1

Purchase CAP CER 33PF 50V NP0 0603 - CC0603JRNP09BN330B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 33PF 50V NP0 0603 - CC0603JRNP09BN330B
Capacitors

CAP CER 33PF 50V NP0 0603 - CC0603JRNP09BN330B (311-1282-1-ND)

Related parts Capacitors :
CAP CER 33PF 50V NP0 0603 - CC0603JRNP09BN330B
 Order CAP CER 33PF 50V NP0 0603-CC0603JRNP09BN330B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1282-1-ND.
CAP CER 33PF 50V NP0 0603 - CC0603JRNP09BN330B
 Order CAP CER 33PF 50V NP0 0603-CC0603JRNP09BN330B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1282-6-ND.
CAP CER 33PF 50V NP0 0603 - CC0603JRNP09BN330B
 Order CAP CER 33PF 50V NP0 0603-CC0603JRNP09BN330B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1282-2-ND.
CAP CERAMIC 33PF 50V NP0 0603 - CC0603JRNP09BN330
 Order CAP CERAMIC 33PF 50V NP0 0603-CC0603JRNP09BN330 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1064-1-ND.
CAP CERAMIC 33PF 50V NP0 0603 - CC0603JRNP09BN330
 Order CAP CERAMIC 33PF 50V NP0 0603-CC0603JRNP09BN330 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1064-6-ND.
CAP CER 33PF 50V NP0 0402 - CC0402JRNP09BN330B
 Order CAP CER 33PF 50V NP0 0402-CC0402JRNP09BN330B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1270-1-ND.
CAP CER 10PF 50V NP0 0603 - CC0603JRNP09BN100B
 Order CAP CER 10PF 50V NP0 0603-CC0603JRNP09BN100B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1276-1-ND.
CAP CER 12PF 50V NP0 0603 - CC0603JRNP09BN120B
 Order CAP CER 12PF 50V NP0 0603-CC0603JRNP09BN120B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1277-1-ND.
CAP CER 15PF 50V NP0 0603 - CC0603JRNP09BN150B
 Order CAP CER 15PF 50V NP0 0603-CC0603JRNP09BN150B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1278-1-ND.
CAP CER 18PF 50V NP0 0603 - CC0603JRNP09BN180B
 Order CAP CER 18PF 50V NP0 0603-CC0603JRNP09BN180B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1279-1-ND.
CAP CER 22PF 50V NP0 0603 - CC0603JRNP09BN220B
 Order CAP CER 22PF 50V NP0 0603-CC0603JRNP09BN220B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1280-1-ND.
CAP CER 27PF 50V NP0 0603 - CC0603JRNP09BN270B
 Order CAP CER 27PF 50V NP0 0603-CC0603JRNP09BN270B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1281-1-ND.
CAP CER 47PF 50V NP0 0603 - CC0603JRNP09BN470B
 Order CAP CER 47PF 50V NP0 0603-CC0603JRNP09BN470B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1283-1-ND.
CAP CER 56PF 50V NP0 0603 - CC0603JRNP09BN560B
 Order CAP CER 56PF 50V NP0 0603-CC0603JRNP09BN560B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1284-1-ND.
CAP CER 68PF 50V NP0 0603 - CC0603JRNP09BN680B
 Order CAP CER 68PF 50V NP0 0603-CC0603JRNP09BN680B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1285-1-ND.