CAP CER 150PF 50V NP0 0402 - CC0402JRNP09BN151B - Capacitors

Digi-Key Part Number 311-1275-1-ND
Price Break
10
100
500
1000
Unit Price
0.06
0.0354
0.02042
0.01416
Extended Price
0.60
3.54
10.21
14.16
Manufacturer Part NumberCC0402JRNP09BN151B
Product DescriptionCAP CER 150PF 50V NP0 0402
Quantity Available 0
All prices are in GBP

CAP CER 150PF 50V NP0 0402 - CC0402JRNP09BN151B - Capacitors Details
Technical/Catalog InformationCC0402JRNP09BN151B
VendorYageo (VA)
CategoryCapacitors
Capacitance150pF
Voltage - Rated50V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0402JRNP09BN151B
CC0402JRNP09BN151B
311 1275 1 ND
31112751ND
311-1275-1

Purchase CAP CER 150PF 50V NP0 0402 - CC0402JRNP09BN151B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 150PF 50V NP0 0402 - CC0402JRNP09BN151B
Capacitors

CAP CER 150PF 50V NP0 0402 - CC0402JRNP09BN151B (311-1275-1-ND)

Related parts Capacitors :
CAP CER 150PF 50V NP0 0402 - CC0402JRNP09BN151B
 Order CAP CER 150PF 50V NP0 0402-CC0402JRNP09BN151B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1275-1-ND.
CAP CER 150PF 50V NP0 0402 - CC0402JRNP09BN151B
 Order CAP CER 150PF 50V NP0 0402-CC0402JRNP09BN151B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1275-6-ND.
CAP CER 150PF 50V NP0 0402 - CC0402JRNP09BN151B
 Order CAP CER 150PF 50V NP0 0402-CC0402JRNP09BN151B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1275-2-ND.
CAP CERAMIC 150PF 50V NP0 0402 - CC0402JRNP09BN151
 Order CAP CERAMIC 150PF 50V NP0 0402-CC0402JRNP09BN151 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1025-1-ND.
CAP CERAMIC 150PF 50V NP0 0402 - CC0402JRNP09BN151
 Order CAP CERAMIC 150PF 50V NP0 0402-CC0402JRNP09BN151 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1025-6-ND.
CAP CER 39PF 50V NP0 0402 - CC0402JRNP09BN390B
 Order CAP CER 39PF 50V NP0 0402-CC0402JRNP09BN390B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1263-1-ND.
CAP CER 10PF 50V NP0 0402 - CC0402JRNP09BN100B
 Order CAP CER 10PF 50V NP0 0402-CC0402JRNP09BN100B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1264-1-ND.
CAP CER 11PF 50V NP0 0402 - CC0402JRNP09BN110B
 Order CAP CER 11PF 50V NP0 0402-CC0402JRNP09BN110B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1265-1-ND.
CAP CER 12PF 50V NP0 0402 - CC0402JRNP09BN120B
 Order CAP CER 12PF 50V NP0 0402-CC0402JRNP09BN120B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1266-1-ND.
CAP CER 15PF 50V NP0 0402 - CC0402JRNP09BN150B
 Order CAP CER 15PF 50V NP0 0402-CC0402JRNP09BN150B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1267-1-ND.
CAP CER 22PF 50V NP0 0402 - CC0402JRNP09BN220B
 Order CAP CER 22PF 50V NP0 0402-CC0402JRNP09BN220B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1268-1-ND.
CAP CER 27PF 50V NP0 0402 - CC0402JRNP09BN270B
 Order CAP CER 27PF 50V NP0 0402-CC0402JRNP09BN270B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1269-1-ND.
CAP CER 33PF 50V NP0 0402 - CC0402JRNP09BN330B
 Order CAP CER 33PF 50V NP0 0402-CC0402JRNP09BN330B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1270-1-ND.
CAP CER 47PF 50V NP0 0402 - CC0402JRNP09BN470B
 Order CAP CER 47PF 50V NP0 0402-CC0402JRNP09BN470B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1271-1-ND.
CAP CER 56PF 50V NP0 0402 - CC0402JRNP09BN560B
 Order CAP CER 56PF 50V NP0 0402-CC0402JRNP09BN560B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1272-1-ND.