CAP CER 120PF 50V NP0 1206 - CC1206JRNP09BN121B - Capacitors

Digi-Key Part Number 311-1330-2-ND
Price Break
4000
12000
24000
Unit Price
0.0165
0.01265
0.0121
Extended Price
66.00
151.80
290.40
Manufacturer Part NumberCC1206JRNP09BN121B
Product DescriptionCAP CER 120PF 50V NP0 1206
Quantity Available 0
All prices are in GBP

CAP CER 120PF 50V NP0 1206 - CC1206JRNP09BN121B - Capacitors Details
Technical/Catalog InformationCC1206JRNP09BN121B
VendorYageo
CategoryCapacitors
Capacitance120pF
Voltage - Rated50V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC1206JRNP09BN121B
CC1206JRNP09BN121B
311 1330 2 ND
31113302ND
311-1330-2

Purchase CAP CER 120PF 50V NP0 1206 - CC1206JRNP09BN121B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 120PF 50V NP0 1206 - CC1206JRNP09BN121B
Capacitors

CAP CER 120PF 50V NP0 1206 - CC1206JRNP09BN121B (311-1330-2-ND)

Related parts Capacitors :
CAP CER 120PF 50V NP0 1206 - CC1206JRNP09BN121B
 Order CAP CER 120PF 50V NP0 1206-CC1206JRNP09BN121B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1330-2-ND.
CAP CER 120PF 50V NP0 1206 - CC1206JRNP09BN121B
 Order CAP CER 120PF 50V NP0 1206-CC1206JRNP09BN121B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1330-1-ND.
CAP CER 120PF 50V NP0 1206 - CC1206JRNP09BN121B
 Order CAP CER 120PF 50V NP0 1206-CC1206JRNP09BN121B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1330-6-ND.
CAP CER 120PF 50V NP0 1206 - 12065A121FAT2A
 Order CAP CER 120PF 50V NP0 1206-12065A121FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A121FAT2A-ND.
CAP CER 120PF 50V NP0 1206 - 12065A121GAT2A
 Order CAP CER 120PF 50V NP0 1206-12065A121GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A121GAT2A-ND.
CAP CER 120PF 50V NP0 1206 - 12065A121JAT2P
 Order CAP CER 120PF 50V NP0 1206-12065A121JAT2P online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A121JAT2P-ND.
CAP CER 120PF 50V NP0 1206 - 12065A121JAT4P
 Order CAP CER 120PF 50V NP0 1206-12065A121JAT4P online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A121JAT4P-ND.
CAP CER 120PF 50V NP0 1206 - 12065A121KAT2A
 Order CAP CER 120PF 50V NP0 1206-12065A121KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A121KAT2A-ND.
CAP CERAMIC 120PF 50V NP0 1206 - CC1206JRNP09BN121
 Order CAP CERAMIC 120PF 50V NP0 1206-CC1206JRNP09BN121 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1162-2-ND.
CAP CERAMIC 120PF 50V NP0 1206 - CC1206JRNP09BN121
 Order CAP CERAMIC 120PF 50V NP0 1206-CC1206JRNP09BN121 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1162-1-ND.
CAP CERAMIC 120PF 50V NP0 1206 - CC1206JRNP09BN121
 Order CAP CERAMIC 120PF 50V NP0 1206-CC1206JRNP09BN121 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1162-6-ND.
CAP CER 120PF 50V NP0 0603 - CC0603JRNP09BN121B
 Order CAP CER 120PF 50V NP0 0603-CC0603JRNP09BN121B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1288-2-ND.
CAP CER 120PF 50V NP0 0805 - CC0805JRNP09BN121B
 Order CAP CER 120PF 50V NP0 0805-CC0805JRNP09BN121B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1308-2-ND.
CAP CER 10PF 50V NP0 1206 - CC1206JRNP09BN100B
 Order CAP CER 10PF 50V NP0 1206-CC1206JRNP09BN100B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1319-2-ND.
CAP CER 15PF 50V NP0 1206 - CC1206JRNP09BN150B
 Order CAP CER 15PF 50V NP0 1206-CC1206JRNP09BN150B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1320-2-ND.