CAP CER 47PF 50V NP0 1206 - CC1206JRNP09BN470B

Digi-Key Part Number 311-1326-2-ND
Price Break
4000
12000
24000
Unit Price
0.01265
0.0099
0.00935
Extended Price
50.60
118.80
224.40
Manufacturer Part NumberCC1206JRNP09BN470B
Product DescriptionCAP CER 47PF 50V NP0 1206
Quantity Available 0
All prices are in GBP

CAP CER 47PF 50V NP0 1206 - CC1206JRNP09BN470B Details
Technical/Catalog InformationCC1206JRNP09BN470B
VendorYageo
CategoryCapacitors
Capacitance47pF
Voltage - Rated50V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC1206JRNP09BN470B
CC1206JRNP09BN470B
311 1326 2 ND
31113262ND
311-1326-2

Purchase CAP CER 47PF 50V NP0 1206 - CC1206JRNP09BN470B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 47PF 50V NP0 1206 - CC1206JRNP09BN470B
CAP CER 47PF 50V NP0 1206 - CC1206JRNP09BN470B

CAP CER 47PF 50V NP0 1206 - CC1206JRNP09BN470B (311-1326-2-ND)

Related parts :
CAP CER 47PF 50V NP0 1206 - CC1206JRNP09BN470B
 Order CAP CER 47PF 50V NP0 1206-CC1206JRNP09BN470B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1326-2-ND.
CAP CER 47PF 50V NP0 1206 - CC1206JRNP09BN470B
 Order CAP CER 47PF 50V NP0 1206-CC1206JRNP09BN470B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1326-1-ND.
CAP CER 47PF 50V NP0 1206 - CC1206JRNP09BN470B
 Order CAP CER 47PF 50V NP0 1206-CC1206JRNP09BN470B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1326-6-ND.
CAP CER 47PF 50V NP0 1206 - 12065A470FAT2A
 Order CAP CER 47PF 50V NP0 1206-12065A470FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A470FAT2A-ND.
CAP CER 47PF 50V NP0 1206 - 12065A470GAT2A
 Order CAP CER 47PF 50V NP0 1206-12065A470GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A470GAT2A-ND.
CAP CER 47PF 50V NP0 1206 - 12065A470KAT2A
 Order CAP CER 47PF 50V NP0 1206-12065A470KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A470KAT2A-ND.
CAP CER 47PF 50V NP0 1206 - 12065A470KAT4A
 Order CAP CER 47PF 50V NP0 1206-12065A470KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A470KAT4A-ND.
CAP CER 4.7PF 50V NP0 1206 - 12065A4R7CAT4A
 Order CAP CER 4.7PF 50V NP0 1206-12065A4R7CAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A4R7CAT4A-ND.
CAP CER 4.7PF 50V NP0 1206 - 12065A4R7DAT2A
 Order CAP CER 4.7PF 50V NP0 1206-12065A4R7DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A4R7DAT2A-ND.
CAP CER 4.7PF 50V NP0 1206 - 12065A4R7JAT2A
 Order CAP CER 4.7PF 50V NP0 1206-12065A4R7JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A4R7JAT2A-ND.
CAP CER 4.7PF 50V NP0 1206 - 12065A4R7KAT2A
 Order CAP CER 4.7PF 50V NP0 1206-12065A4R7KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A4R7KAT2A-ND.
CAP CERAMIC 47PF 50V NP0 1206 - CC1206JRNP09BN470
 Order CAP CERAMIC 47PF 50V NP0 1206-CC1206JRNP09BN470 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1158-2-ND.
CAP CERAMIC 47PF 50V NP0 1206 - CC1206JRNP09BN470
 Order CAP CERAMIC 47PF 50V NP0 1206-CC1206JRNP09BN470 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1158-1-ND.
CAP CERAMIC 4.7PF 50V NP0 1206 - CC1206CRNP09BN4R7
 Order CAP CERAMIC 4.7PF 50V NP0 1206-CC1206CRNP09BN4R7 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1218-2-ND.
CAP CERAMIC 4.7PF 50V NP0 1206 - CC1206CRNP09BN4R7
 Order CAP CERAMIC 4.7PF 50V NP0 1206-CC1206CRNP09BN4R7 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1218-1-ND.