CAP CER 18PF 50V NP0 1206 - CC1206JRNP09BN180B

Digi-Key Part Number 311-1321-2-ND
Price Break
4000
12000
24000
Unit Price
0.0242
0.0187
0.0176
Extended Price
96.80
224.40
422.40
Manufacturer Part NumberCC1206JRNP09BN180B
Product DescriptionCAP CER 18PF 50V NP0 1206
Quantity Available 0
All prices are in GBP

CAP CER 18PF 50V NP0 1206 - CC1206JRNP09BN180B Details
Technical/Catalog InformationCC1206JRNP09BN180B
VendorYageo
CategoryCapacitors
Capacitance18pF
Voltage - Rated50V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC1206JRNP09BN180B
CC1206JRNP09BN180B
311 1321 2 ND
31113212ND
311-1321-2

Purchase CAP CER 18PF 50V NP0 1206 - CC1206JRNP09BN180B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 18PF 50V NP0 1206 - CC1206JRNP09BN180B
CAP CER 18PF 50V NP0 1206 - CC1206JRNP09BN180B

CAP CER 18PF 50V NP0 1206 - CC1206JRNP09BN180B (311-1321-2-ND)

Related parts :
CAP CER 18PF 50V NP0 1206 - CC1206JRNP09BN180B
 Order CAP CER 18PF 50V NP0 1206-CC1206JRNP09BN180B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1321-2-ND.
CAP CER 18PF 50V NP0 1206 - CC1206JRNP09BN180B
 Order CAP CER 18PF 50V NP0 1206-CC1206JRNP09BN180B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1321-1-ND.
CAP CER 18PF 50V NP0 1206 - CC1206JRNP09BN180B
 Order CAP CER 18PF 50V NP0 1206-CC1206JRNP09BN180B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1321-6-ND.
CAP CER 18PF 50V NP0 1206 - 12065A180FAT2A
 Order CAP CER 18PF 50V NP0 1206-12065A180FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A180FAT2A-ND.
CAP CER 18PF 50V NP0 1206 - 12065A180GAT2A
 Order CAP CER 18PF 50V NP0 1206-12065A180GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A180GAT2A-ND.
CAP CER 18PF 50V NP0 1206 - 12065A180KAT2A
 Order CAP CER 18PF 50V NP0 1206-12065A180KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A180KAT2A-ND.
CAP CER 18PF 50V NP0 1206 - 12065A180LAT2A
 Order CAP CER 18PF 50V NP0 1206-12065A180LAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A180LAT2A-ND.
CAP CER 1.8PF 50V NP0 1206 - 12065A1R8BAT2A
 Order CAP CER 1.8PF 50V NP0 1206-12065A1R8BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A1R8BAT2A-ND.
CAP CER 1.8PF 50V NP0 1206 - 12065A1R8DAT2A
 Order CAP CER 1.8PF 50V NP0 1206-12065A1R8DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065A1R8DAT2A-ND.
CAP CERAMIC 18PF 50V NP0 1206 - CC1206JRNP09BN180
 Order CAP CERAMIC 18PF 50V NP0 1206-CC1206JRNP09BN180 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1152-2-ND.
CAP CERAMIC 18PF 50V NP0 1206 - CC1206JRNP09BN180
 Order CAP CERAMIC 18PF 50V NP0 1206-CC1206JRNP09BN180 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1152-1-ND.
CAP CERAMIC 1.8PF 50V NP0 1206 - CC1206CRNP09BN1R8
 Order CAP CERAMIC 1.8PF 50V NP0 1206-CC1206CRNP09BN1R8 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1215-2-ND.
CAP CERAMIC 1.8PF 50V NP0 1206 - CC1206CRNP09BN1R8
 Order CAP CERAMIC 1.8PF 50V NP0 1206-CC1206CRNP09BN1R8 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1215-1-ND.
CAP CERAMIC 18PF 50V NP0 1206 - CC1206JRNP09BN180
 Order CAP CERAMIC 18PF 50V NP0 1206-CC1206JRNP09BN180 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1152-6-ND.
CAP CERAMIC 1.8PF 50V NP0 1206 - CC1206CRNP09BN1R8
 Order CAP CERAMIC 1.8PF 50V NP0 1206-CC1206CRNP09BN1R8 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1215-6-ND.