CAP CER 1000PF 50V NP0 0805 - CC0805JRNP09BN102B - Capacitors

Digi-Key Part Number 311-1318-2-ND
Price Break
4000
12000
24000
Unit Price
0.01485
0.01155
0.011
Extended Price
59.40
138.60
264.00
Manufacturer Part NumberCC0805JRNP09BN102B
Product DescriptionCAP CER 1000PF 50V NP0 0805
Quantity Available 0
All prices are in GBP

CAP CER 1000PF 50V NP0 0805 - CC0805JRNP09BN102B - Capacitors Details
Technical/Catalog InformationCC0805JRNP09BN102B
VendorYageo
CategoryCapacitors
Capacitance1000pF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0805JRNP09BN102B
CC0805JRNP09BN102B
311 1318 2 ND
31113182ND
311-1318-2

Purchase CAP CER 1000PF 50V NP0 0805 - CC0805JRNP09BN102B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 1000PF 50V NP0 0805 - CC0805JRNP09BN102B
Capacitors

CAP CER 1000PF 50V NP0 0805 - CC0805JRNP09BN102B (311-1318-2-ND)

Related parts Capacitors :
CAP CER 1000PF 50V NP0 0805 - CC0805JRNP09BN102B
 Order CAP CER 1000PF 50V NP0 0805-CC0805JRNP09BN102B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1318-2-ND.
CAP CER 1000PF 50V NP0 0805 - CC0805JRNP09BN102B
 Order CAP CER 1000PF 50V NP0 0805-CC0805JRNP09BN102B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1318-1-ND.
CAP CER 1000PF 50V NP0 0805 - CC0805JRNP09BN102B
 Order CAP CER 1000PF 50V NP0 0805-CC0805JRNP09BN102B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1318-6-ND.
CAP CER 1000PF 50V NP0 0805 - 08055A102FA12A
 Order CAP CER 1000PF 50V NP0 0805-08055A102FA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A102FA12A-ND.
CAP CER 1000PF 50V NP0 0805 - 08055A102FAT2M
 Order CAP CER 1000PF 50V NP0 0805-08055A102FAT2M online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A102FAT2M-ND.
CAP CER 1000PF 50V NP0 0805 - 08055A102JA16A
 Order CAP CER 1000PF 50V NP0 0805-08055A102JA16A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A102JA16A-ND.
CAP CER 1000PF 50V NP0 0805 - 08055A102JAQ2A
 Order CAP CER 1000PF 50V NP0 0805-08055A102JAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A102JAQ2A-ND.
CAP CER 1000PF 50V NP0 0805 - 08055A102JAT2M
 Order CAP CER 1000PF 50V NP0 0805-08055A102JAT2M online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A102JAT2M-ND.
CAP CER 1000PF 50V NP0 0805 - 08055A102KAT2P
 Order CAP CER 1000PF 50V NP0 0805-08055A102KAT2P online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A102KAT2P-ND.
CAP CER 1000PF 50V NP0 0805 - 08055A102MAT2A
 Order CAP CER 1000PF 50V NP0 0805-08055A102MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A102MAT2A-ND.
CAP CERAMIC 1000PF 50V NP0 0805 - CC0805JRNP09BN102
 Order CAP CERAMIC 1000PF 50V NP0 0805-CC0805JRNP09BN102 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1122-2-ND.
CAP CERAMIC 1000PF 50V NP0 0805 - CC0805JRNP09BN102
 Order CAP CERAMIC 1000PF 50V NP0 0805-CC0805JRNP09BN102 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1122-1-ND.
CAP CERAMIC 1000PF 50V NP0 0805 - CC0805JRNP09BN102
 Order CAP CERAMIC 1000PF 50V NP0 0805-CC0805JRNP09BN102 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1122-6-ND.
CAP CER 1000PF 50V NP0 0612 - CA0612JRNP09BN102
 Order CAP CER 1000PF 50V NP0 0612-CA0612JRNP09BN102 online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612JRNP09BN102-ND.
CAP CER 1000PF 50V NP0 1% 0805 - LD055A102FAB2A
 Order CAP CER 1000PF 50V NP0 1% 0805-LD055A102FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A102FAB2A-ND.