CAP CER 560PF 50V NP0 0805 - CC0805JRNP09BN561B

Digi-Key Part Number 311-1316-2-ND
Price Break
4000
12000
24000
Unit Price
0.01045
0.00825
0.0077
Extended Price
41.80
99.00
184.80
Manufacturer Part NumberCC0805JRNP09BN561B
Product DescriptionCAP CER 560PF 50V NP0 0805
Quantity Available 0
All prices are in GBP

CAP CER 560PF 50V NP0 0805 - CC0805JRNP09BN561B Details
Technical/Catalog InformationCC0805JRNP09BN561B
VendorYageo
CategoryCapacitors
Capacitance560pF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0805JRNP09BN561B
CC0805JRNP09BN561B
311 1316 2 ND
31113162ND
311-1316-2

Purchase CAP CER 560PF 50V NP0 0805 - CC0805JRNP09BN561B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 560PF 50V NP0 0805 - CC0805JRNP09BN561B
CAP CER 560PF 50V NP0 0805 - CC0805JRNP09BN561B

CAP CER 560PF 50V NP0 0805 - CC0805JRNP09BN561B (311-1316-2-ND)

Related parts :
CAP CER 560PF 50V NP0 0805 - CC0805JRNP09BN561B
 Order CAP CER 560PF 50V NP0 0805-CC0805JRNP09BN561B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1316-2-ND.
CAP CER 560PF 50V NP0 0805 - CC0805JRNP09BN561B
 Order CAP CER 560PF 50V NP0 0805-CC0805JRNP09BN561B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1316-1-ND.
CAP CER 560PF 50V NP0 0805 - CC0805JRNP09BN561B
 Order CAP CER 560PF 50V NP0 0805-CC0805JRNP09BN561B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1316-6-ND.
CAP CER 560PF 50V NP0 0805 - 08055A561FAT2A
 Order CAP CER 560PF 50V NP0 0805-08055A561FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A561FAT2A-ND.
CAP CER 560PF 50V NP0 0805 - 08055A561FAT4A
 Order CAP CER 560PF 50V NP0 0805-08055A561FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A561FAT4A-ND.
CAP CER 560PF 50V NP0 0805 - 08055A561FAT9A
 Order CAP CER 560PF 50V NP0 0805-08055A561FAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A561FAT9A-ND.
CAP CER 560PF 50V NP0 0805 - 08055A561GAT2A
 Order CAP CER 560PF 50V NP0 0805-08055A561GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A561GAT2A-ND.
CAP CER 560PF 50V NP0 0805 - 08055A561GAT4A
 Order CAP CER 560PF 50V NP0 0805-08055A561GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A561GAT4A-ND.
CAP CER 560PF 50V NP0 0805 - 08055A561J4T2A
 Order CAP CER 560PF 50V NP0 0805-08055A561J4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A561J4T2A-ND.
CAP CER 560PF 50V NP0 0805 - 08055A561JAQ2A
 Order CAP CER 560PF 50V NP0 0805-08055A561JAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A561JAQ2A-ND.
CAP CER 560PF 50V NP0 0805 - 08055A561KAT2A
 Order CAP CER 560PF 50V NP0 0805-08055A561KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A561KAT2A-ND.
CAP CER 560PF 50V NP0 0805 - 08055A561KAT4A
 Order CAP CER 560PF 50V NP0 0805-08055A561KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A561KAT4A-ND.
CAP CERAMIC 560PF 50V NP0 0805 - CC0805JRNP09BN561
 Order CAP CERAMIC 560PF 50V NP0 0805-CC0805JRNP09BN561 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1120-2-ND.
CAP CERAMIC 560PF 50V NP0 0805 - CC0805JRNP09BN561
 Order CAP CERAMIC 560PF 50V NP0 0805-CC0805JRNP09BN561 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1120-1-ND.
CAP CERAMIC 560PF 50V NP0 0805 - CC0805JRNP09BN561
 Order CAP CERAMIC 560PF 50V NP0 0805-CC0805JRNP09BN561 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1120-6-ND.