CAP CER 390PF 50V NP0 0805 - CC0805JRNP09BN391B - Capacitors

Digi-Key Part Number 311-1314-2-ND
Price Break
4000
12000
24000
Unit Price
0.0088
0.00715
0.0066
Extended Price
35.20
85.80
158.40
Manufacturer Part NumberCC0805JRNP09BN391B
Product DescriptionCAP CER 390PF 50V NP0 0805
Quantity Available 0
All prices are in GBP

CAP CER 390PF 50V NP0 0805 - CC0805JRNP09BN391B - Capacitors Details
Technical/Catalog InformationCC0805JRNP09BN391B
VendorYageo
CategoryCapacitors
Capacitance390pF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0805JRNP09BN391B
CC0805JRNP09BN391B
311 1314 2 ND
31113142ND
311-1314-2

Purchase CAP CER 390PF 50V NP0 0805 - CC0805JRNP09BN391B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 390PF 50V NP0 0805 - CC0805JRNP09BN391B
Capacitors

CAP CER 390PF 50V NP0 0805 - CC0805JRNP09BN391B (311-1314-2-ND)

Related parts Capacitors :
CAP CER 390PF 50V NP0 0805 - CC0805JRNP09BN391B
 Order CAP CER 390PF 50V NP0 0805-CC0805JRNP09BN391B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1314-2-ND.
CAP CER 390PF 50V NP0 0805 - CC0805JRNP09BN391B
 Order CAP CER 390PF 50V NP0 0805-CC0805JRNP09BN391B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1314-1-ND.
CAP CER 390PF 50V NP0 0805 - CC0805JRNP09BN391B
 Order CAP CER 390PF 50V NP0 0805-CC0805JRNP09BN391B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1314-6-ND.
CAP CER 390PF 50V NP0 0805 - 08055A391FAT2A
 Order CAP CER 390PF 50V NP0 0805-08055A391FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A391FAT2A-ND.
CAP CER 390PF 50V NP0 0805 - 08055A391FAT4A
 Order CAP CER 390PF 50V NP0 0805-08055A391FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A391FAT4A-ND.
CAP CER 390PF 50V NP0 0805 - 08055A391GAT2A
 Order CAP CER 390PF 50V NP0 0805-08055A391GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A391GAT2A-ND.
CAP CER 390PF 50V NP0 0805 - 08055A391J4T2A
 Order CAP CER 390PF 50V NP0 0805-08055A391J4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A391J4T2A-ND.
CAP CER 390PF 50V NP0 0805 - 08055A391KAT2A
 Order CAP CER 390PF 50V NP0 0805-08055A391KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A391KAT2A-ND.
CAP CER 390PF 50V NP0 0805 - 08055A391KAT4A
 Order CAP CER 390PF 50V NP0 0805-08055A391KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A391KAT4A-ND.
CAP CERAMIC 390PF 50V NP0 0805 - CC0805JRNP09BN391
 Order CAP CERAMIC 390PF 50V NP0 0805-CC0805JRNP09BN391 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1118-2-ND.
CAP CERAMIC 390PF 50V NP0 0805 - CC0805JRNP09BN391
 Order CAP CERAMIC 390PF 50V NP0 0805-CC0805JRNP09BN391 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1118-1-ND.
CAP CERAMIC 390PF 50V NP0 0805 - CC0805JRNP09BN391
 Order CAP CERAMIC 390PF 50V NP0 0805-CC0805JRNP09BN391 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1118-6-ND.
CAP CER 390PF 50V NP0 1% 0805 - LD055A391FAB2A
 Order CAP CER 390PF 50V NP0 1% 0805-LD055A391FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A391FAB2A-ND.
CAP CER 390PF 50V NP0 10% 0805 - LD055A391KAB2A
 Order CAP CER 390PF 50V NP0 10% 0805-LD055A391KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A391KAB2A-ND.
CAP CER 390PF 50V NP0 0603 - CC0603JRNP09BN391B
 Order CAP CER 390PF 50V NP0 0603-CC0603JRNP09BN391B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1294-2-ND.