CAP CER 330PF 50V NP0 0805 - CC0805JRNP09BN331B - Capacitors

Digi-Key Part Number 311-1313-2-ND
Price Break
4000
12000
24000
Unit Price
0.00825
0.0066
0.00605
Extended Price
33.00
79.20
145.20
Manufacturer Part NumberCC0805JRNP09BN331B
Product DescriptionCAP CER 330PF 50V NP0 0805
Quantity Available 0
All prices are in GBP

CAP CER 330PF 50V NP0 0805 - CC0805JRNP09BN331B - Capacitors Details
Technical/Catalog InformationCC0805JRNP09BN331B
VendorYageo
CategoryCapacitors
Capacitance330pF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0805JRNP09BN331B
CC0805JRNP09BN331B
311 1313 2 ND
31113132ND
311-1313-2

Purchase CAP CER 330PF 50V NP0 0805 - CC0805JRNP09BN331B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 330PF 50V NP0 0805 - CC0805JRNP09BN331B
Capacitors

CAP CER 330PF 50V NP0 0805 - CC0805JRNP09BN331B (311-1313-2-ND)

Related parts Capacitors :
CAP CER 330PF 50V NP0 0805 - CC0805JRNP09BN331B
 Order CAP CER 330PF 50V NP0 0805-CC0805JRNP09BN331B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1313-2-ND.
CAP CER 330PF 50V NP0 0805 - CC0805JRNP09BN331B
 Order CAP CER 330PF 50V NP0 0805-CC0805JRNP09BN331B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1313-1-ND.
CAP CER 330PF 50V NP0 0805 - CC0805JRNP09BN331B
 Order CAP CER 330PF 50V NP0 0805-CC0805JRNP09BN331B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1313-6-ND.
CAP CER 330PF 50V NP0 0805 - 08055A331FAT2A
 Order CAP CER 330PF 50V NP0 0805-08055A331FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A331FAT2A-ND.
CAP CER 330PF 50V NP0 0805 - 08055A331FAT4A
 Order CAP CER 330PF 50V NP0 0805-08055A331FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A331FAT4A-ND.
CAP CER 330PF 50V NP0 0805 - 08055A331GAT2A
 Order CAP CER 330PF 50V NP0 0805-08055A331GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A331GAT2A-ND.
CAP CER 330PF 50V NP0 0805 - 08055A331J4T2A
 Order CAP CER 330PF 50V NP0 0805-08055A331J4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A331J4T2A-ND.
CAP CER 330PF 50V NP0 0805 - 08055A331JAT2M
 Order CAP CER 330PF 50V NP0 0805-08055A331JAT2M online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A331JAT2M-ND.
CAP CER 330PF 50V NP0 0805 - 08055A331MAT2A
 Order CAP CER 330PF 50V NP0 0805-08055A331MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A331MAT2A-ND.
CAP CERAMIC 330PF 50V NP0 0805 - CC0805JRNP09BN331
 Order CAP CERAMIC 330PF 50V NP0 0805-CC0805JRNP09BN331 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1117-2-ND.
CAP CERAMIC 330PF 50V NP0 0805 - CC0805JRNP09BN331
 Order CAP CERAMIC 330PF 50V NP0 0805-CC0805JRNP09BN331 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1117-1-ND.
CAP CERAMIC 330PF 50V NP0 0805 - CC0805JRNP09BN331
 Order CAP CERAMIC 330PF 50V NP0 0805-CC0805JRNP09BN331 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1117-6-ND.
CAP CER 330PF 50V NP0 1% 0805 - LD055A331FAB2A
 Order CAP CER 330PF 50V NP0 1% 0805-LD055A331FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A331FAB2A-ND.
CAP CER 330PF 50V NP0 5% 0805 - LD055A331JAB2A
 Order CAP CER 330PF 50V NP0 5% 0805-LD055A331JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A331JAB2A-ND.
CAP CER 330PF 50V NP0 5% 0805 - LD055A331JAB4A
 Order CAP CER 330PF 50V NP0 5% 0805-LD055A331JAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A331JAB4A-ND.