CAP CER 270PF 50V NP0 0805 - CC0805JRNP09BN271B - Capacitors

Digi-Key Part Number 311-1312-2-ND
Price Break
4000
12000
24000
Unit Price
0.00935
0.0077
0.00715
Extended Price
37.40
92.40
171.60
Manufacturer Part NumberCC0805JRNP09BN271B
Product DescriptionCAP CER 270PF 50V NP0 0805
Quantity Available 0
All prices are in GBP

CAP CER 270PF 50V NP0 0805 - CC0805JRNP09BN271B - Capacitors Details
Technical/Catalog InformationCC0805JRNP09BN271B
VendorYageo
CategoryCapacitors
Capacitance270pF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0805JRNP09BN271B
CC0805JRNP09BN271B
311 1312 2 ND
31113122ND
311-1312-2

Purchase CAP CER 270PF 50V NP0 0805 - CC0805JRNP09BN271B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 270PF 50V NP0 0805 - CC0805JRNP09BN271B
Capacitors

CAP CER 270PF 50V NP0 0805 - CC0805JRNP09BN271B (311-1312-2-ND)

Related parts Capacitors :
CAP CER 270PF 50V NP0 0805 - CC0805JRNP09BN271B
 Order CAP CER 270PF 50V NP0 0805-CC0805JRNP09BN271B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1312-2-ND.
CAP CER 270PF 50V NP0 0805 - CC0805JRNP09BN271B
 Order CAP CER 270PF 50V NP0 0805-CC0805JRNP09BN271B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1312-1-ND.
CAP CER 270PF 50V NP0 0805 - CC0805JRNP09BN271B
 Order CAP CER 270PF 50V NP0 0805-CC0805JRNP09BN271B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1312-6-ND.
CAP CER 270PF 50V NP0 0805 - 08055A271FAT2A
 Order CAP CER 270PF 50V NP0 0805-08055A271FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A271FAT2A-ND.
CAP CER 270PF 50V NP0 0805 - 08055A271FAT4A
 Order CAP CER 270PF 50V NP0 0805-08055A271FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A271FAT4A-ND.
CAP CER 270PF 50V NP0 0805 - 08055A271GAT2A
 Order CAP CER 270PF 50V NP0 0805-08055A271GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A271GAT2A-ND.
CAP CER 270PF 50V NP0 0805 - 08055A271KAT2A
 Order CAP CER 270PF 50V NP0 0805-08055A271KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A271KAT2A-ND.
CAP CER 270PF 50V NP0 0805 - 08055A271KAT4A
 Order CAP CER 270PF 50V NP0 0805-08055A271KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A271KAT4A-ND.
CAP CERAMIC 270PF 50V NP0 0805 - CC0805JRNP09BN271
 Order CAP CERAMIC 270PF 50V NP0 0805-CC0805JRNP09BN271 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1116-2-ND.
CAP CERAMIC 270PF 50V NP0 0805 - CC0805JRNP09BN271
 Order CAP CERAMIC 270PF 50V NP0 0805-CC0805JRNP09BN271 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1116-1-ND.
CAP CERAMIC 270PF 50V NP0 0805 - CC0805JRNP09BN271
 Order CAP CERAMIC 270PF 50V NP0 0805-CC0805JRNP09BN271 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1116-6-ND.
CAP CER 270PF 50V NP0 1% 0805 - LD055A271FAB2A
 Order CAP CER 270PF 50V NP0 1% 0805-LD055A271FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A271FAB2A-ND.
CAP CER 270PF 50V NP0 1% 0805 - LD055A271FAB4A
 Order CAP CER 270PF 50V NP0 1% 0805-LD055A271FAB4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A271FAB4A-ND.
CAP CER 270PF 50V NP0 5% 0805 - LD055A271JAB2A
 Order CAP CER 270PF 50V NP0 5% 0805-LD055A271JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A271JAB2A-ND.
CAP CER 270PF 50V NP0 10% 0805 - LD055A271KAB2A
 Order CAP CER 270PF 50V NP0 10% 0805-LD055A271KAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A271KAB2A-ND.