CAP CER 220PF 50V NP0 0805 - CC0805JRNP09BN221B

Digi-Key Part Number 311-1311-2-ND
Price Break
4000
12000
24000
Unit Price
0.00825
0.00605
0.00605
Extended Price
33.00
72.60
145.20
Manufacturer Part NumberCC0805JRNP09BN221B
Product DescriptionCAP CER 220PF 50V NP0 0805
Quantity Available 0
All prices are in GBP

CAP CER 220PF 50V NP0 0805 - CC0805JRNP09BN221B Details
Technical/Catalog InformationCC0805JRNP09BN221B
VendorYageo
CategoryCapacitors
Capacitance220pF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0805JRNP09BN221B
CC0805JRNP09BN221B
311 1311 2 ND
31113112ND
311-1311-2

Purchase CAP CER 220PF 50V NP0 0805 - CC0805JRNP09BN221B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 220PF 50V NP0 0805 - CC0805JRNP09BN221B
CAP CER 220PF 50V NP0 0805 - CC0805JRNP09BN221B

CAP CER 220PF 50V NP0 0805 - CC0805JRNP09BN221B (311-1311-2-ND)

Related parts :
CAP CER 220PF 50V NP0 0805 - CC0805JRNP09BN221B
 Order CAP CER 220PF 50V NP0 0805-CC0805JRNP09BN221B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1311-2-ND.
CAP CER 220PF 50V NP0 0805 - CC0805JRNP09BN221B
 Order CAP CER 220PF 50V NP0 0805-CC0805JRNP09BN221B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1311-1-ND.
CAP CER 220PF 50V NP0 0805 - CC0805JRNP09BN221B
 Order CAP CER 220PF 50V NP0 0805-CC0805JRNP09BN221B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1311-6-ND.
CAP CER 220PF 50V NP0 0805 - 08055A221FA12A
 Order CAP CER 220PF 50V NP0 0805-08055A221FA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A221FA12A-ND.
CAP CER 220PF 50V NP0 0805 - 08055A221FAT2A
 Order CAP CER 220PF 50V NP0 0805-08055A221FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A221FAT2A-ND.
CAP CER 220PF 50V NP0 0805 - 08055A221FAT4A
 Order CAP CER 220PF 50V NP0 0805-08055A221FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A221FAT4A-ND.
CAP CER 220PF 50V NP0 0805 - 08055A221GAT2A
 Order CAP CER 220PF 50V NP0 0805-08055A221GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A221GAT2A-ND.
CAP CER 220PF 50V NP0 0805 - 08055A221GAT4A
 Order CAP CER 220PF 50V NP0 0805-08055A221GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A221GAT4A-ND.
CAP CER 220PF 50V NP0 0805 - 08055A221GHT6A
 Order CAP CER 220PF 50V NP0 0805-08055A221GHT6A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A221GHT6A-ND.
CAP CER 220PF 50V NP0 0805 - 08055A221J4T2A
 Order CAP CER 220PF 50V NP0 0805-08055A221J4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A221J4T2A-ND.
CAP CER 220PF 50V NP0 0805 - 08055A221KAT2A
 Order CAP CER 220PF 50V NP0 0805-08055A221KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A221KAT2A-ND.
CAP CER 220PF 50V NP0 0805 - 08055A221KAT4A
 Order CAP CER 220PF 50V NP0 0805-08055A221KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A221KAT4A-ND.
CAP CER 220PF 50V NP0 0805 - 08055A221MAT2A
 Order CAP CER 220PF 50V NP0 0805-08055A221MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A221MAT2A-ND.
CAP CER 220PF 50V NP0 0805 - 08055A221MAT4A
 Order CAP CER 220PF 50V NP0 0805-08055A221MAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A221MAT4A-ND.
CAP CERAMIC 220PF 50V NP0 0805 - CC0805JRNP09BN221
 Order CAP CERAMIC 220PF 50V NP0 0805-CC0805JRNP09BN221 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1115-2-ND.