CAP CER 120PF 50V NP0 0805 - CC0805JRNP09BN121B - Capacitors

Digi-Key Part Number 311-1308-2-ND
Price Break
4000
12000
24000
Unit Price
0.0077
0.00605
0.00605
Extended Price
30.80
72.60
145.20
Manufacturer Part NumberCC0805JRNP09BN121B
Product DescriptionCAP CER 120PF 50V NP0 0805
Quantity Available 0
All prices are in GBP

CAP CER 120PF 50V NP0 0805 - CC0805JRNP09BN121B - Capacitors Details
Technical/Catalog InformationCC0805JRNP09BN121B
VendorYageo
CategoryCapacitors
Capacitance120pF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0805JRNP09BN121B
CC0805JRNP09BN121B
311 1308 2 ND
31113082ND
311-1308-2

Purchase CAP CER 120PF 50V NP0 0805 - CC0805JRNP09BN121B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 120PF 50V NP0 0805 - CC0805JRNP09BN121B
Capacitors

CAP CER 120PF 50V NP0 0805 - CC0805JRNP09BN121B (311-1308-2-ND)

Related parts Capacitors :
CAP CER 120PF 50V NP0 0805 - CC0805JRNP09BN121B
 Order CAP CER 120PF 50V NP0 0805-CC0805JRNP09BN121B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1308-2-ND.
CAP CER 120PF 50V NP0 0805 - CC0805JRNP09BN121B
 Order CAP CER 120PF 50V NP0 0805-CC0805JRNP09BN121B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1308-1-ND.
CAP CER 120PF 50V NP0 0805 - CC0805JRNP09BN121B
 Order CAP CER 120PF 50V NP0 0805-CC0805JRNP09BN121B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1308-6-ND.
CAP CER 120PF 50V NP0 0805 - 08055A121FAT2A
 Order CAP CER 120PF 50V NP0 0805-08055A121FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A121FAT2A-ND.
CAP CER 120PF 50V NP0 0805 - 08055A121FAT4A
 Order CAP CER 120PF 50V NP0 0805-08055A121FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A121FAT4A-ND.
CAP CER 120PF 50V NP0 0805 - 08055A121GAT2A
 Order CAP CER 120PF 50V NP0 0805-08055A121GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A121GAT2A-ND.
CAP CER 120PF 50V NP0 0805 - 08055A121KAT2A
 Order CAP CER 120PF 50V NP0 0805-08055A121KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A121KAT2A-ND.
CAP CER 120PF 50V NP0 0805 - 08055A121KAT4A
 Order CAP CER 120PF 50V NP0 0805-08055A121KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A121KAT4A-ND.
CAP CER 120PF 50V NP0 0805 - 08055U121FAT2A
 Order CAP CER 120PF 50V NP0 0805-08055U121FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055U121FAT2A-ND.
CAP CER 120PF 50V NP0 0805 - 08055U121FAT4A
 Order CAP CER 120PF 50V NP0 0805-08055U121FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055U121FAT4A-ND.
CAP CER 120PF 50V NP0 0805 - 08055U121FAT9A
 Order CAP CER 120PF 50V NP0 0805-08055U121FAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055U121FAT9A-ND.
CAP CER 120PF 50V NP0 0805 - 08055U121GAT2A
 Order CAP CER 120PF 50V NP0 0805-08055U121GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055U121GAT2A-ND.
CAP CER 120PF 50V NP0 0805 - 08055U121JAT2A
 Order CAP CER 120PF 50V NP0 0805-08055U121JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055U121JAT2A-ND.
CAP CERAMIC 120PF 50V NP0 0805 - CC0805JRNP09BN121
 Order CAP CERAMIC 120PF 50V NP0 0805-CC0805JRNP09BN121 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1112-2-ND.
CAP CERAMIC 120PF 50V NP0 0805 - CC0805JRNP09BN121
 Order CAP CERAMIC 120PF 50V NP0 0805-CC0805JRNP09BN121 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1112-1-ND.