CAP CER 68PF 50V NP0 0805 - CC0805JRNP09BN680B - Capacitors

Digi-Key Part Number 311-1305-2-ND
Price Break
4000
12000
24000
Unit Price
0.0066
0.00495
0.00495
Extended Price
26.40
59.40
118.80
Manufacturer Part NumberCC0805JRNP09BN680B
Product DescriptionCAP CER 68PF 50V NP0 0805
Quantity Available 0
All prices are in GBP

CAP CER 68PF 50V NP0 0805 - CC0805JRNP09BN680B - Capacitors Details
Technical/Catalog InformationCC0805JRNP09BN680B
VendorYageo
CategoryCapacitors
Capacitance68pF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0805JRNP09BN680B
CC0805JRNP09BN680B
311 1305 2 ND
31113052ND
311-1305-2

Purchase CAP CER 68PF 50V NP0 0805 - CC0805JRNP09BN680B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 68PF 50V NP0 0805 - CC0805JRNP09BN680B
Capacitors

CAP CER 68PF 50V NP0 0805 - CC0805JRNP09BN680B (311-1305-2-ND)

Related parts Capacitors :
CAP CER 68PF 50V NP0 0805 - CC0805JRNP09BN680B
 Order CAP CER 68PF 50V NP0 0805-CC0805JRNP09BN680B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1305-2-ND.
CAP CER 68PF 50V NP0 0805 - CC0805JRNP09BN680B
 Order CAP CER 68PF 50V NP0 0805-CC0805JRNP09BN680B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1305-1-ND.
CAP CER 68PF 50V NP0 0805 - CC0805JRNP09BN680B
 Order CAP CER 68PF 50V NP0 0805-CC0805JRNP09BN680B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1305-6-ND.
CAP CER 6.8PF 50V NP0 0805 - LD055A6R8CAB2A
 Order CAP CER 6.8PF 50V NP0 0805-LD055A6R8CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A6R8CAB2A-ND.
CAP CER 68PF 50V NP0 0805 - 08055A680FAT2A
 Order CAP CER 68PF 50V NP0 0805-08055A680FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A680FAT2A-ND.
CAP CER 68PF 50V NP0 0805 - 08055A680FAT4A
 Order CAP CER 68PF 50V NP0 0805-08055A680FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A680FAT4A-ND.
CAP CER 68PF 50V NP0 0805 - 08055A680GA12A
 Order CAP CER 68PF 50V NP0 0805-08055A680GA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A680GA12A-ND.
CAP CER 68PF 50V NP0 0805 - 08055A680GAT2A
 Order CAP CER 68PF 50V NP0 0805-08055A680GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A680GAT2A-ND.
CAP CER 68PF 50V NP0 0805 - 08055A680GAT2P
 Order CAP CER 68PF 50V NP0 0805-08055A680GAT2P online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A680GAT2P-ND.
CAP CER 68PF 50V NP0 0805 - 08055A680GAT4A
 Order CAP CER 68PF 50V NP0 0805-08055A680GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A680GAT4A-ND.
CAP CER 68PF 50V NP0 0805 - 08055A680JAJ2A
 Order CAP CER 68PF 50V NP0 0805-08055A680JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A680JAJ2A-ND.
CAP CER 68PF 50V NP0 0805 - 08055A680KAT2A
 Order CAP CER 68PF 50V NP0 0805-08055A680KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A680KAT2A-ND.
CAP CER 68PF 50V NP0 0805 - 08055A680KAT4A
 Order CAP CER 68PF 50V NP0 0805-08055A680KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A680KAT4A-ND.
CAP CER 6.8PF 50V NP0 0805 - 08055A6R8BAT2A
 Order CAP CER 6.8PF 50V NP0 0805-08055A6R8BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A6R8BAT2A-ND.
CAP CER 6.8PF 50V NP0 0805 - 08055A6R8CAT2M
 Order CAP CER 6.8PF 50V NP0 0805-08055A6R8CAT2M online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A6R8CAT2M-ND.