CAP CER 56PF 50V NP0 0805 - CC0805JRNP09BN560B - Capacitors

Digi-Key Part Number 311-1304-2-ND
Price Break
4000
12000
24000
Unit Price
0.0066
0.00495
0.00495
Extended Price
26.40
59.40
118.80
Manufacturer Part NumberCC0805JRNP09BN560B
Product DescriptionCAP CER 56PF 50V NP0 0805
Quantity Available 0
All prices are in GBP

CAP CER 56PF 50V NP0 0805 - CC0805JRNP09BN560B - Capacitors Details
Technical/Catalog InformationCC0805JRNP09BN560B
VendorYageo
CategoryCapacitors
Capacitance56pF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0805JRNP09BN560B
CC0805JRNP09BN560B
311 1304 2 ND
31113042ND
311-1304-2

Purchase CAP CER 56PF 50V NP0 0805 - CC0805JRNP09BN560B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 56PF 50V NP0 0805 - CC0805JRNP09BN560B
Capacitors

CAP CER 56PF 50V NP0 0805 - CC0805JRNP09BN560B (311-1304-2-ND)

Related parts Capacitors :
CAP CER 56PF 50V NP0 0805 - CC0805JRNP09BN560B
 Order CAP CER 56PF 50V NP0 0805-CC0805JRNP09BN560B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1304-2-ND.
CAP CER 56PF 50V NP0 0805 - CC0805JRNP09BN560B
 Order CAP CER 56PF 50V NP0 0805-CC0805JRNP09BN560B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1304-1-ND.
CAP CER 56PF 50V NP0 0805 - CC0805JRNP09BN560B
 Order CAP CER 56PF 50V NP0 0805-CC0805JRNP09BN560B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1304-6-ND.
CAP CER 5.6PF 50V NP0 0805 - LD055A5R6CAB2A
 Order CAP CER 5.6PF 50V NP0 0805-LD055A5R6CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A5R6CAB2A-ND.
CAP CER 56PF 50V NP0 0805 - 08055A560FA12A
 Order CAP CER 56PF 50V NP0 0805-08055A560FA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A560FA12A-ND.
CAP CER 56PF 50V NP0 0805 - 08055A560FAT2A
 Order CAP CER 56PF 50V NP0 0805-08055A560FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A560FAT2A-ND.
CAP CER 56PF 50V NP0 0805 - 08055A560FAT4A
 Order CAP CER 56PF 50V NP0 0805-08055A560FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A560FAT4A-ND.
CAP CER 56PF 50V NP0 0805 - 08055A560GAT2A
 Order CAP CER 56PF 50V NP0 0805-08055A560GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A560GAT2A-ND.
CAP CER 56PF 50V NP0 0805 - 08055A560GAT4A
 Order CAP CER 56PF 50V NP0 0805-08055A560GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A560GAT4A-ND.
CAP CER 56PF 50V NP0 0805 - 08055A560JA19A
 Order CAP CER 56PF 50V NP0 0805-08055A560JA19A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A560JA19A-ND.
CAP CER 56PF 50V NP0 0805 - 08055A560KAT2A
 Order CAP CER 56PF 50V NP0 0805-08055A560KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A560KAT2A-ND.
CAP CER 5.6PF 50V NP0 0805 - 08055A5R6BAT2A
 Order CAP CER 5.6PF 50V NP0 0805-08055A5R6BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A5R6BAT2A-ND.
CAP CER 5.6PF 50V NP0 0805 - 08055A5R6DAT2A
 Order CAP CER 5.6PF 50V NP0 0805-08055A5R6DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A5R6DAT2A-ND.
CAP CER 5.6PF 50V NP0 0805 - 08055A5R6DAT4A
 Order CAP CER 5.6PF 50V NP0 0805-08055A5R6DAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A5R6DAT4A-ND.
CAP CER 5.6PF 50V NP0 0805 - 08055A5R6JAT2A
 Order CAP CER 5.6PF 50V NP0 0805-08055A5R6JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A5R6JAT2A-ND.