CAP CER 47PF 50V NP0 0805 - CC0805JRNP09BN470B - Capacitors

Digi-Key Part Number 311-1303-2-ND
Price Break
4000
12000
24000
Unit Price
0.0066
0.00495
0.0044
Extended Price
26.40
59.40
105.60
Manufacturer Part NumberCC0805JRNP09BN470B
Product DescriptionCAP CER 47PF 50V NP0 0805
Quantity Available 0
All prices are in GBP

CAP CER 47PF 50V NP0 0805 - CC0805JRNP09BN470B - Capacitors Details
Technical/Catalog InformationCC0805JRNP09BN470B
VendorYageo
CategoryCapacitors
Capacitance47pF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0805JRNP09BN470B
CC0805JRNP09BN470B
311 1303 2 ND
31113032ND
311-1303-2

Purchase CAP CER 47PF 50V NP0 0805 - CC0805JRNP09BN470B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 47PF 50V NP0 0805 - CC0805JRNP09BN470B
Capacitors

CAP CER 47PF 50V NP0 0805 - CC0805JRNP09BN470B (311-1303-2-ND)

Related parts Capacitors :
CAP CER 47PF 50V NP0 0805 - CC0805JRNP09BN470B
 Order CAP CER 47PF 50V NP0 0805-CC0805JRNP09BN470B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1303-2-ND.
CAP CER 47PF 50V NP0 0805 - CC0805JRNP09BN470B
 Order CAP CER 47PF 50V NP0 0805-CC0805JRNP09BN470B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1303-1-ND.
CAP CER 47PF 50V NP0 0805 - CC0805JRNP09BN470B
 Order CAP CER 47PF 50V NP0 0805-CC0805JRNP09BN470B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1303-6-ND.
CAP CER 4.7PF 50V NP0 0805 - LD055A4R7DAB2A
 Order CAP CER 4.7PF 50V NP0 0805-LD055A4R7DAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A4R7DAB2A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470DAT2A
 Order CAP CER 47PF 50V NP0 0805-08055A470DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470DAT2A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470FAT2A
 Order CAP CER 47PF 50V NP0 0805-08055A470FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470FAT2A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470GAT2A
 Order CAP CER 47PF 50V NP0 0805-08055A470GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470GAT2A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470GAT4A
 Order CAP CER 47PF 50V NP0 0805-08055A470GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470GAT4A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470JA19A
 Order CAP CER 47PF 50V NP0 0805-08055A470JA19A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470JA19A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470JAJ2A
 Order CAP CER 47PF 50V NP0 0805-08055A470JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470JAJ2A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470JAQ2A
 Order CAP CER 47PF 50V NP0 0805-08055A470JAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470JAQ2A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470K4T2A
 Order CAP CER 47PF 50V NP0 0805-08055A470K4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470K4T2A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470KAT2A
 Order CAP CER 47PF 50V NP0 0805-08055A470KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470KAT2A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470KAT4A
 Order CAP CER 47PF 50V NP0 0805-08055A470KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470KAT4A-ND.
CAP CER 47PF 50V NP0 0805 - 08055A470MAT2A
 Order CAP CER 47PF 50V NP0 0805-08055A470MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A470MAT2A-ND.