CAP CER 22PF 50V NP0 0805 - CC0805JRNP09BN220B - Capacitors

Digi-Key Part Number 311-1299-2-ND
Price Break
4000
12000
24000
Unit Price
0.00605
0.00495
0.0044
Extended Price
24.20
59.40
105.60
Manufacturer Part NumberCC0805JRNP09BN220B
Product DescriptionCAP CER 22PF 50V NP0 0805
Quantity Available 0
All prices are in GBP

CAP CER 22PF 50V NP0 0805 - CC0805JRNP09BN220B - Capacitors Details
Technical/Catalog InformationCC0805JRNP09BN220B
VendorYageo
CategoryCapacitors
Capacitance22pF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0805JRNP09BN220B
CC0805JRNP09BN220B
311 1299 2 ND
31112992ND
311-1299-2

Purchase CAP CER 22PF 50V NP0 0805 - CC0805JRNP09BN220B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 22PF 50V NP0 0805 - CC0805JRNP09BN220B
Capacitors

CAP CER 22PF 50V NP0 0805 - CC0805JRNP09BN220B (311-1299-2-ND)

Related parts Capacitors :
CAP CER 22PF 50V NP0 0805 - CC0805JRNP09BN220B
 Order CAP CER 22PF 50V NP0 0805-CC0805JRNP09BN220B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1299-2-ND.
CAP CER 22PF 50V NP0 0805 - CC0805JRNP09BN220B
 Order CAP CER 22PF 50V NP0 0805-CC0805JRNP09BN220B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1299-1-ND.
CAP CER 22PF 50V NP0 0805 - CC0805JRNP09BN220B
 Order CAP CER 22PF 50V NP0 0805-CC0805JRNP09BN220B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1299-6-ND.
CAP CER 2.2PF 50V NP0 0805 - LD055A2R2CAB2A
 Order CAP CER 2.2PF 50V NP0 0805-LD055A2R2CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A2R2CAB2A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220DAT2A
 Order CAP CER 22PF 50V NP0 0805-08055A220DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220DAT2A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220FAT2A
 Order CAP CER 22PF 50V NP0 0805-08055A220FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220FAT2A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220FAT4A
 Order CAP CER 22PF 50V NP0 0805-08055A220FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220FAT4A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220FAT9A
 Order CAP CER 22PF 50V NP0 0805-08055A220FAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220FAT9A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220GAT2A
 Order CAP CER 22PF 50V NP0 0805-08055A220GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220GAT2A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220GAT4A
 Order CAP CER 22PF 50V NP0 0805-08055A220GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220GAT4A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220J4T2A
 Order CAP CER 22PF 50V NP0 0805-08055A220J4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220J4T2A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220JAJ2A
 Order CAP CER 22PF 50V NP0 0805-08055A220JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220JAJ2A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220JAQ2A
 Order CAP CER 22PF 50V NP0 0805-08055A220JAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220JAQ2A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220K4T2A
 Order CAP CER 22PF 50V NP0 0805-08055A220K4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220K4T2A-ND.
CAP CER 22PF 50V NP0 0805 - 08055A220KAT2A
 Order CAP CER 22PF 50V NP0 0805-08055A220KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220KAT2A-ND.