CAP CER 18PF 50V NP0 0805 - CC0805JRNP09BN180B - Capacitors

Digi-Key Part Number 311-1298-2-ND
Price Break
4000
12000
24000
Unit Price
0.00605
0.00495
0.0044
Extended Price
24.20
59.40
105.60
Manufacturer Part NumberCC0805JRNP09BN180B
Product DescriptionCAP CER 18PF 50V NP0 0805
Quantity Available 0
All prices are in GBP

CAP CER 18PF 50V NP0 0805 - CC0805JRNP09BN180B - Capacitors Details
Technical/Catalog InformationCC0805JRNP09BN180B
VendorYageo
CategoryCapacitors
Capacitance18pF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0805JRNP09BN180B
CC0805JRNP09BN180B
311 1298 2 ND
31112982ND
311-1298-2

Purchase CAP CER 18PF 50V NP0 0805 - CC0805JRNP09BN180B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 18PF 50V NP0 0805 - CC0805JRNP09BN180B
Capacitors

CAP CER 18PF 50V NP0 0805 - CC0805JRNP09BN180B (311-1298-2-ND)

Related parts Capacitors :
CAP CER 18PF 50V NP0 0805 - CC0805JRNP09BN180B
 Order CAP CER 18PF 50V NP0 0805-CC0805JRNP09BN180B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1298-2-ND.
CAP CER 18PF 50V NP0 0805 - CC0805JRNP09BN180B
 Order CAP CER 18PF 50V NP0 0805-CC0805JRNP09BN180B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1298-1-ND.
CAP CER 18PF 50V NP0 0805 - CC0805JRNP09BN180B
 Order CAP CER 18PF 50V NP0 0805-CC0805JRNP09BN180B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1298-6-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180FAT2A
 Order CAP CER 18PF 50V NP0 0805-08055A180FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180FAT2A-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180GAT2A
 Order CAP CER 18PF 50V NP0 0805-08055A180GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180GAT2A-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180JA12A
 Order CAP CER 18PF 50V NP0 0805-08055A180JA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180JA12A-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180JAJ2A
 Order CAP CER 18PF 50V NP0 0805-08055A180JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180JAJ2A-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180JAJ4A
 Order CAP CER 18PF 50V NP0 0805-08055A180JAJ4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180JAJ4A-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180K4T2A
 Order CAP CER 18PF 50V NP0 0805-08055A180K4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180K4T2A-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180KAT2A
 Order CAP CER 18PF 50V NP0 0805-08055A180KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180KAT2A-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180KAT4A
 Order CAP CER 18PF 50V NP0 0805-08055A180KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180KAT4A-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180LAT2A
 Order CAP CER 18PF 50V NP0 0805-08055A180LAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180LAT2A-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180MAT2A
 Order CAP CER 18PF 50V NP0 0805-08055A180MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180MAT2A-ND.
CAP CER 1.8PF 50V NP0 0805 - 08055A1R8BAT2A
 Order CAP CER 1.8PF 50V NP0 0805-08055A1R8BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A1R8BAT2A-ND.
CAP CER 1.8PF 50V NP0 0805 - 08055A1R8DAT2A
 Order CAP CER 1.8PF 50V NP0 0805-08055A1R8DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A1R8DAT2A-ND.