CAP CER 10PF 50V NP0 0805 - CC0805JRNP09BN100B - Capacitors

Digi-Key Part Number 311-1295-2-ND
Price Break
4000
12000
24000
Unit Price
0.0055
0.0044
0.00385
Extended Price
22.00
52.80
92.40
Manufacturer Part NumberCC0805JRNP09BN100B
Product DescriptionCAP CER 10PF 50V NP0 0805
Quantity Available 0
All prices are in GBP

CAP CER 10PF 50V NP0 0805 - CC0805JRNP09BN100B - Capacitors Details
Technical/Catalog InformationCC0805JRNP09BN100B
VendorYageo
CategoryCapacitors
Capacitance10pF
Voltage - Rated50V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0805JRNP09BN100B
CC0805JRNP09BN100B
311 1295 2 ND
31112952ND
311-1295-2

Purchase CAP CER 10PF 50V NP0 0805 - CC0805JRNP09BN100B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10PF 50V NP0 0805 - CC0805JRNP09BN100B
Capacitors

CAP CER 10PF 50V NP0 0805 - CC0805JRNP09BN100B (311-1295-2-ND)

Related parts Capacitors :
CAP CER 10PF 50V NP0 0805 - CC0805JRNP09BN100B
 Order CAP CER 10PF 50V NP0 0805-CC0805JRNP09BN100B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1295-2-ND.
CAP CER 10PF 50V NP0 0805 - CC0805JRNP09BN100B
 Order CAP CER 10PF 50V NP0 0805-CC0805JRNP09BN100B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1295-1-ND.
CAP CER 10PF 50V NP0 0805 - CC0805JRNP09BN100B
 Order CAP CER 10PF 50V NP0 0805-CC0805JRNP09BN100B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1295-6-ND.
CAP CER 1.0PF 50V NP0 0805 - 08055A1R0BAT2A
 Order CAP CER 1.0PF 50V NP0 0805-08055A1R0BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A1R0BAT2A-ND.
CAP CER 1.0PF 50V NP0 0805 - LD055A1R0BAB2A
 Order CAP CER 1.0PF 50V NP0 0805-LD055A1R0BAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A1R0BAB2A-ND.
CAP CER 10PF 50V NP0 0805 - 08055A100BAT2A
 Order CAP CER 10PF 50V NP0 0805-08055A100BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A100BAT2A-ND.
CAP CER 10PF 50V NP0 0805 - 08055A100CAT2A
 Order CAP CER 10PF 50V NP0 0805-08055A100CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A100CAT2A-ND.
CAP CER 10PF 50V NP0 0805 - 08055A100CAT4A
 Order CAP CER 10PF 50V NP0 0805-08055A100CAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A100CAT4A-ND.
CAP CER 10PF 50V NP0 0805 - 08055A100DAT2A
 Order CAP CER 10PF 50V NP0 0805-08055A100DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A100DAT2A-ND.
CAP CER 10PF 50V NP0 0805 - 08055A100DAT4A
 Order CAP CER 10PF 50V NP0 0805-08055A100DAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A100DAT4A-ND.
CAP CER 10PF 50V NP0 0805 - 08055A100FAT2A
 Order CAP CER 10PF 50V NP0 0805-08055A100FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A100FAT2A-ND.
CAP CER 10PF 50V NP0 0805 - 08055A100GAT2A
 Order CAP CER 10PF 50V NP0 0805-08055A100GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A100GAT2A-ND.
CAP CER 10PF 50V NP0 0805 - 08055A100JAJ2A
 Order CAP CER 10PF 50V NP0 0805-08055A100JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A100JAJ2A-ND.
CAP CER 10PF 50V NP0 0805 - 08055A100JAT2M
 Order CAP CER 10PF 50V NP0 0805-08055A100JAT2M online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A100JAT2M-ND.
CAP CER 10PF 50V NP0 0805 - 08055A100JHT6A
 Order CAP CER 10PF 50V NP0 0805-08055A100JHT6A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A100JHT6A-ND.