CAP CER 270PF 50V NP0 0603 - CC0603JRNP09BN271B - Capacitors

Digi-Key Part Number 311-1292-2-ND
Price Break
4000
12000
24000
Unit Price
0.0088
0.00715
0.0066
Extended Price
35.20
85.80
158.40
Manufacturer Part NumberCC0603JRNP09BN271B
Product DescriptionCAP CER 270PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CER 270PF 50V NP0 0603 - CC0603JRNP09BN271B - Capacitors Details
Technical/Catalog InformationCC0603JRNP09BN271B
VendorYageo
CategoryCapacitors
Capacitance270pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN271B
CC0603JRNP09BN271B
311 1292 2 ND
31112922ND
311-1292-2

Purchase CAP CER 270PF 50V NP0 0603 - CC0603JRNP09BN271B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 270PF 50V NP0 0603 - CC0603JRNP09BN271B
Capacitors

CAP CER 270PF 50V NP0 0603 - CC0603JRNP09BN271B (311-1292-2-ND)

Related parts Capacitors :
CAP CER 270PF 50V NP0 0603 - CC0603JRNP09BN271B
 Order CAP CER 270PF 50V NP0 0603-CC0603JRNP09BN271B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1292-2-ND.
CAP CER 270PF 50V NP0 0603 - CC0603JRNP09BN271B
 Order CAP CER 270PF 50V NP0 0603-CC0603JRNP09BN271B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1292-1-ND.
CAP CER 270PF 50V NP0 0603 - CC0603JRNP09BN271B
 Order CAP CER 270PF 50V NP0 0603-CC0603JRNP09BN271B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1292-6-ND.
CAP CER 270PF 50V NP0 0603 - 06035A271FAT2A
 Order CAP CER 270PF 50V NP0 0603-06035A271FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A271FAT2A-ND.
CAP CER 270PF 50V NP0 0603 - 06035A271GAT2A
 Order CAP CER 270PF 50V NP0 0603-06035A271GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A271GAT2A-ND.
CAP CER 270PF 50V NP0 0603 - 06035A271GAT4A
 Order CAP CER 270PF 50V NP0 0603-06035A271GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A271GAT4A-ND.
CAP CER 270PF 50V NP0 0603 - 06035A271JA76A
 Order CAP CER 270PF 50V NP0 0603-06035A271JA76A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A271JA76A-ND.
CAP CER 270PF 50V NP0 0603 - 06035A271JAQ2A
 Order CAP CER 270PF 50V NP0 0603-06035A271JAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A271JAQ2A-ND.
CAP CER 270PF 50V NP0 0603 - 06035A271KAT2A
 Order CAP CER 270PF 50V NP0 0603-06035A271KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A271KAT2A-ND.
CAP CER 270PF 50V NP0 0603 - 06035A271KAT4A
 Order CAP CER 270PF 50V NP0 0603-06035A271KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A271KAT4A-ND.
CAP CER 270PF 50V NP0 0603 - 06035A271MAT2A
 Order CAP CER 270PF 50V NP0 0603-06035A271MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A271MAT2A-ND.
CAP CERAMIC 270PF 50V NP0 0603 - CC0603JRNP09BN271
 Order CAP CERAMIC 270PF 50V NP0 0603-CC0603JRNP09BN271 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1074-2-ND.
CAP CERAMIC 270PF 50V NP0 0603 - CC0603JRNP09BN271
 Order CAP CERAMIC 270PF 50V NP0 0603-CC0603JRNP09BN271 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1074-1-ND.
CAP CERAMIC 270PF 50V NP0 0603 - CC0603JRNP09BN271
 Order CAP CERAMIC 270PF 50V NP0 0603-CC0603JRNP09BN271 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1074-6-ND.
CAP CER 270PF 50V NP0 1% 0603 - LD035A271FAB2A
 Order CAP CER 270PF 50V NP0 1% 0603-LD035A271FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A271FAB2A-ND.