CAP CER 180PF 50V NP0 0603 - CC0603JRNP09BN181B - Capacitors

Digi-Key Part Number 311-1290-2-ND
Price Break
4000
12000
24000
Unit Price
0.0077
0.00605
0.0055
Extended Price
30.80
72.60
132.00
Manufacturer Part NumberCC0603JRNP09BN181B
Product DescriptionCAP CER 180PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CER 180PF 50V NP0 0603 - CC0603JRNP09BN181B - Capacitors Details
Technical/Catalog InformationCC0603JRNP09BN181B
VendorYageo
CategoryCapacitors
Capacitance180pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN181B
CC0603JRNP09BN181B
311 1290 2 ND
31112902ND
311-1290-2

Purchase CAP CER 180PF 50V NP0 0603 - CC0603JRNP09BN181B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 180PF 50V NP0 0603 - CC0603JRNP09BN181B
Capacitors

CAP CER 180PF 50V NP0 0603 - CC0603JRNP09BN181B (311-1290-2-ND)

Related parts Capacitors :
CAP CER 180PF 50V NP0 0603 - CC0603JRNP09BN181B
 Order CAP CER 180PF 50V NP0 0603-CC0603JRNP09BN181B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1290-2-ND.
CAP CER 180PF 50V NP0 0603 - CC0603JRNP09BN181B
 Order CAP CER 180PF 50V NP0 0603-CC0603JRNP09BN181B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1290-1-ND.
CAP CER 180PF 50V NP0 0603 - CC0603JRNP09BN181B
 Order CAP CER 180PF 50V NP0 0603-CC0603JRNP09BN181B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1290-6-ND.
CAP CER 180PF 50V NP0 0603 - 06035A181FAT2A
 Order CAP CER 180PF 50V NP0 0603-06035A181FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A181FAT2A-ND.
CAP CER 180PF 50V NP0 0603 - 06035A181GAT2A
 Order CAP CER 180PF 50V NP0 0603-06035A181GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A181GAT2A-ND.
CAP CER 180PF 50V NP0 0603 - 06035A181GAT4A
 Order CAP CER 180PF 50V NP0 0603-06035A181GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A181GAT4A-ND.
CAP CER 180PF 50V NP0 0603 - 06035A181JAJ2A
 Order CAP CER 180PF 50V NP0 0603-06035A181JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A181JAJ2A-ND.
CAP CER 180PF 50V NP0 0603 - 06035A181KAT2A
 Order CAP CER 180PF 50V NP0 0603-06035A181KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A181KAT2A-ND.
CAP CER 180PF 50V NP0 0603 - 06035A181KAT4A
 Order CAP CER 180PF 50V NP0 0603-06035A181KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A181KAT4A-ND.
CAP CERAMIC 180PF 50V NP0 0603 - CC0603JRNP09BN181
 Order CAP CERAMIC 180PF 50V NP0 0603-CC0603JRNP09BN181 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1072-2-ND.
CAP CERAMIC 180PF 50V NP0 0603 - CC0603JRNP09BN181
 Order CAP CERAMIC 180PF 50V NP0 0603-CC0603JRNP09BN181 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1072-1-ND.
CAP CERAMIC 180PF 50V NP0 0603 - CC0603JRNP09BN181
 Order CAP CERAMIC 180PF 50V NP0 0603-CC0603JRNP09BN181 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1072-6-ND.
CAP CER 180PF 50V NP0 1% 0603 - LD035A181FAB2A
 Order CAP CER 180PF 50V NP0 1% 0603-LD035A181FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A181FAB2A-ND.
CAP CER 180PF 50V NP0 5% 0603 - LD035A181JAB2A
 Order CAP CER 180PF 50V NP0 5% 0603-LD035A181JAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A181JAB2A-ND.
CAP CER 10PF 50V NP0 0603 - CC0603JRNP09BN100B
 Order CAP CER 10PF 50V NP0 0603-CC0603JRNP09BN100B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1276-2-ND.