CAP CER 150PF 50V NP0 0603 - CC0603JRNP09BN151B - Capacitors

Digi-Key Part Number 311-1289-2-ND
Price Break
4000
12000
24000
Unit Price
0.00715
0.0055
0.00495
Extended Price
28.60
66.00
118.80
Manufacturer Part NumberCC0603JRNP09BN151B
Product DescriptionCAP CER 150PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CER 150PF 50V NP0 0603 - CC0603JRNP09BN151B - Capacitors Details
Technical/Catalog InformationCC0603JRNP09BN151B
VendorYageo
CategoryCapacitors
Capacitance150pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN151B
CC0603JRNP09BN151B
311 1289 2 ND
31112892ND
311-1289-2

Purchase CAP CER 150PF 50V NP0 0603 - CC0603JRNP09BN151B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 150PF 50V NP0 0603 - CC0603JRNP09BN151B
Capacitors

CAP CER 150PF 50V NP0 0603 - CC0603JRNP09BN151B (311-1289-2-ND)

Related parts Capacitors :
CAP CER 150PF 50V NP0 0603 - CC0603JRNP09BN151B
 Order CAP CER 150PF 50V NP0 0603-CC0603JRNP09BN151B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1289-2-ND.
CAP CER 150PF 50V NP0 0603 - CC0603JRNP09BN151B
 Order CAP CER 150PF 50V NP0 0603-CC0603JRNP09BN151B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1289-1-ND.
CAP CER 150PF 50V NP0 0603 - CC0603JRNP09BN151B
 Order CAP CER 150PF 50V NP0 0603-CC0603JRNP09BN151B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1289-6-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151FA12A
 Order CAP CER 150PF 50V NP0 0603-06035A151FA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151FA12A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151FA16A
 Order CAP CER 150PF 50V NP0 0603-06035A151FA16A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151FA16A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151FAT2A
 Order CAP CER 150PF 50V NP0 0603-06035A151FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151FAT2A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151GAT2A
 Order CAP CER 150PF 50V NP0 0603-06035A151GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151GAT2A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151GAT4A
 Order CAP CER 150PF 50V NP0 0603-06035A151GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151GAT4A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151KAT2A
 Order CAP CER 150PF 50V NP0 0603-06035A151KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151KAT2A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151KAT4A
 Order CAP CER 150PF 50V NP0 0603-06035A151KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151KAT4A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151MAT2A
 Order CAP CER 150PF 50V NP0 0603-06035A151MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151MAT2A-ND.
CAP CER 150PF 50V NP0 0603 - 06035A151MAT4A
 Order CAP CER 150PF 50V NP0 0603-06035A151MAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A151MAT4A-ND.
CAP CERAMIC 150PF 50V NP0 0603 - CC0603JRNP09BN151
 Order CAP CERAMIC 150PF 50V NP0 0603-CC0603JRNP09BN151 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1071-2-ND.
CAP CERAMIC 150PF 50V NP0 0603 - CC0603JRNP09BN151
 Order CAP CERAMIC 150PF 50V NP0 0603-CC0603JRNP09BN151 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1071-1-ND.
CAP CERAMIC 150PF 50V NP0 0603 - CC0603JRNP09BN151
 Order CAP CERAMIC 150PF 50V NP0 0603-CC0603JRNP09BN151 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1071-6-ND.