CAP CER 100PF 50V NP0 0603 - CC0603JRNP09BN101B - Capacitors

Digi-Key Part Number 311-1287-2-ND
Price Break
4000
12000
24000
Unit Price
0.00495
0.00385
0.00385
Extended Price
19.80
46.20
92.40
Manufacturer Part NumberCC0603JRNP09BN101B
Product DescriptionCAP CER 100PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CER 100PF 50V NP0 0603 - CC0603JRNP09BN101B - Capacitors Details
Technical/Catalog InformationCC0603JRNP09BN101B
VendorYageo
CategoryCapacitors
Capacitance100pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN101B
CC0603JRNP09BN101B
311 1287 2 ND
31112872ND
311-1287-2

Purchase CAP CER 100PF 50V NP0 0603 - CC0603JRNP09BN101B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 50V NP0 0603 - CC0603JRNP09BN101B
Capacitors

CAP CER 100PF 50V NP0 0603 - CC0603JRNP09BN101B (311-1287-2-ND)

Related parts Capacitors :
CAP CER 100PF 50V NP0 0603 - CC0603JRNP09BN101B
 Order CAP CER 100PF 50V NP0 0603-CC0603JRNP09BN101B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1287-2-ND.
CAP CER 100PF 50V NP0 0603 - CC0603JRNP09BN101B
 Order CAP CER 100PF 50V NP0 0603-CC0603JRNP09BN101B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1287-1-ND.
CAP CER 100PF 50V NP0 0603 - CC0603JRNP09BN101B
 Order CAP CER 100PF 50V NP0 0603-CC0603JRNP09BN101B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1287-6-ND.
CAP CER 100PF 50V NP0 0603 - 06035A101FA12A
 Order CAP CER 100PF 50V NP0 0603-06035A101FA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A101FA12A-ND.
CAP CER 100PF 50V NP0 0603 - 06035A101FAT2A
 Order CAP CER 100PF 50V NP0 0603-06035A101FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A101FAT2A-ND.
CAP CER 100PF 50V NP0 0603 - 06035A101FAT4A
 Order CAP CER 100PF 50V NP0 0603-06035A101FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A101FAT4A-ND.
CAP CER 100PF 50V NP0 0603 - 06035A101FAT9A
 Order CAP CER 100PF 50V NP0 0603-06035A101FAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A101FAT9A-ND.
CAP CER 100PF 50V NP0 0603 - 06035A101GAT2A
 Order CAP CER 100PF 50V NP0 0603-06035A101GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A101GAT2A-ND.
CAP CER 100PF 50V NP0 0603 - 06035A101GAT4A
 Order CAP CER 100PF 50V NP0 0603-06035A101GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A101GAT4A-ND.
CAP CER 100PF 50V NP0 0603 - 06035A101GAT9A
 Order CAP CER 100PF 50V NP0 0603-06035A101GAT9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A101GAT9A-ND.
CAP CER 100PF 50V NP0 0603 - 06035A101JA12A
 Order CAP CER 100PF 50V NP0 0603-06035A101JA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A101JA12A-ND.
CAP CER 100PF 50V NP0 0603 - 06035A101JA14A
 Order CAP CER 100PF 50V NP0 0603-06035A101JA14A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A101JA14A-ND.
CAP CER 100PF 50V NP0 0603 - 06035A101JA16A
 Order CAP CER 100PF 50V NP0 0603-06035A101JA16A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A101JA16A-ND.
CAP CER 100PF 50V NP0 0603 - 06035A101JAJ2A
 Order CAP CER 100PF 50V NP0 0603-06035A101JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A101JAJ2A-ND.
CAP CER 100PF 50V NP0 0603 - 06035A101K4T2A
 Order CAP CER 100PF 50V NP0 0603-06035A101K4T2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A101K4T2A-ND.