CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B

Digi-Key Part Number 311-1286-2-ND
Price Break
4000
12000
24000
Unit Price
0.00605
0.0044
0.0044
Extended Price
24.20
52.80
105.60
Manufacturer Part NumberCC0603JRNP09BN820B
Product DescriptionCAP CER 82PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B Details
Technical/Catalog InformationCC0603JRNP09BN820B
VendorYageo
CategoryCapacitors
Capacitance82pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN820B
CC0603JRNP09BN820B
311 1286 2 ND
31112862ND
311-1286-2

Purchase CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B
CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B

CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B (311-1286-2-ND)

Related parts :
CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B
 Order CAP CER 82PF 50V NP0 0603-CC0603JRNP09BN820B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1286-2-ND.
CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B
 Order CAP CER 82PF 50V NP0 0603-CC0603JRNP09BN820B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1286-1-ND.
CAP CER 82PF 50V NP0 0603 - CC0603JRNP09BN820B
 Order CAP CER 82PF 50V NP0 0603-CC0603JRNP09BN820B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1286-6-ND.
CAP CER 8.2PF 50V NP0 0603 - LD035A8R2BAB2A
 Order CAP CER 8.2PF 50V NP0 0603-LD035A8R2BAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A8R2BAB2A-ND.
CAP CER 8.2PF 50V NP0 0603 - LD035A8R2CAB2A
 Order CAP CER 8.2PF 50V NP0 0603-LD035A8R2CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A8R2CAB2A-ND.
CAP CER 8.2PF 50V NP0 0603 - LD035A8R2DAB2A
 Order CAP CER 8.2PF 50V NP0 0603-LD035A8R2DAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A8R2DAB2A-ND.
CAP CER 82PF 50V NP0 0603 - 06035A820FA12A
 Order CAP CER 82PF 50V NP0 0603-06035A820FA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A820FA12A-ND.
CAP CER 82PF 50V NP0 0603 - 06035A820FAT2A
 Order CAP CER 82PF 50V NP0 0603-06035A820FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A820FAT2A-ND.
CAP CER 82PF 50V NP0 0603 - 06035A820GAT2A
 Order CAP CER 82PF 50V NP0 0603-06035A820GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A820GAT2A-ND.
CAP CER 82PF 50V NP0 0603 - 06035A820GAT4A
 Order CAP CER 82PF 50V NP0 0603-06035A820GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A820GAT4A-ND.
CAP CER 82PF 50V NP0 0603 - 06035A820JA12A
 Order CAP CER 82PF 50V NP0 0603-06035A820JA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A820JA12A-ND.
CAP CER 82PF 50V NP0 0603 - 06035A820JA16A
 Order CAP CER 82PF 50V NP0 0603-06035A820JA16A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A820JA16A-ND.
CAP CER 82PF 50V NP0 0603 - 06035A820JAT4A
 Order CAP CER 82PF 50V NP0 0603-06035A820JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A820JAT4A-ND.
CAP CER 82PF 50V NP0 0603 - 06035A820JAT7A
 Order CAP CER 82PF 50V NP0 0603-06035A820JAT7A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A820JAT7A-ND.
CAP CER 82PF 50V NP0 0603 - 06035A820KAT2A
 Order CAP CER 82PF 50V NP0 0603-06035A820KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A820KAT2A-ND.