CAP CER 47PF 50V NP0 0603 - CC0603JRNP09BN470B - Capacitors

Digi-Key Part Number 311-1283-2-ND
Price Break
4000
12000
24000
Unit Price
0.0055
0.00385
0.00385
Extended Price
22.00
46.20
92.40
Manufacturer Part NumberCC0603JRNP09BN470B
Product DescriptionCAP CER 47PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CER 47PF 50V NP0 0603 - CC0603JRNP09BN470B - Capacitors Details
Technical/Catalog InformationCC0603JRNP09BN470B
VendorYageo
CategoryCapacitors
Capacitance47pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN470B
CC0603JRNP09BN470B
311 1283 2 ND
31112832ND
311-1283-2

Purchase CAP CER 47PF 50V NP0 0603 - CC0603JRNP09BN470B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 47PF 50V NP0 0603 - CC0603JRNP09BN470B
Capacitors

CAP CER 47PF 50V NP0 0603 - CC0603JRNP09BN470B (311-1283-2-ND)

Related parts Capacitors :
CAP CER 47PF 50V NP0 0603 - CC0603JRNP09BN470B
 Order CAP CER 47PF 50V NP0 0603-CC0603JRNP09BN470B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1283-2-ND.
CAP CER 47PF 50V NP0 0603 - CC0603JRNP09BN470B
 Order CAP CER 47PF 50V NP0 0603-CC0603JRNP09BN470B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1283-1-ND.
CAP CER 47PF 50V NP0 0603 - CC0603JRNP09BN470B
 Order CAP CER 47PF 50V NP0 0603-CC0603JRNP09BN470B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1283-6-ND.
CAP CER 4.7PF 50V NP0 0603 - LD035A4R7BAB2A
 Order CAP CER 4.7PF 50V NP0 0603-LD035A4R7BAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A4R7BAB2A-ND.
CAP CER 4.7PF 50V NP0 0603 - LD035A4R7CAB2A
 Order CAP CER 4.7PF 50V NP0 0603-LD035A4R7CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A4R7CAB2A-ND.
CAP CER 4.7PF 50V NP0 0603 - LD035A4R7DAB2A
 Order CAP CER 4.7PF 50V NP0 0603-LD035A4R7DAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A4R7DAB2A-ND.
CAP CER 47PF 50V NP0 0603 - 06035A470DAT2A
 Order CAP CER 47PF 50V NP0 0603-06035A470DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A470DAT2A-ND.
CAP CER 47PF 50V NP0 0603 - 06035A470FAT2A
 Order CAP CER 47PF 50V NP0 0603-06035A470FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A470FAT2A-ND.
CAP CER 47PF 50V NP0 0603 - 06035A470GAT2A
 Order CAP CER 47PF 50V NP0 0603-06035A470GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A470GAT2A-ND.
CAP CER 47PF 50V NP0 0603 - 06035A470GAT4A
 Order CAP CER 47PF 50V NP0 0603-06035A470GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A470GAT4A-ND.
CAP CER 47PF 50V NP0 0603 - 06035A470JAJ2A
 Order CAP CER 47PF 50V NP0 0603-06035A470JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A470JAJ2A-ND.
CAP CER 47PF 50V NP0 0603 - 06035A470KAT2A
 Order CAP CER 47PF 50V NP0 0603-06035A470KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A470KAT2A-ND.
CAP CER 47PF 50V NP0 0603 - 06035A470KAT4A
 Order CAP CER 47PF 50V NP0 0603-06035A470KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A470KAT4A-ND.
CAP CER 47PF 50V NP0 0603 - 06035A470MAT2A
 Order CAP CER 47PF 50V NP0 0603-06035A470MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A470MAT2A-ND.
CAP CER 4.7PF 50V NP0 0603 - 06035A4R7BAT2A
 Order CAP CER 4.7PF 50V NP0 0603-06035A4R7BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A4R7BAT2A-ND.