CAP CER 22PF 50V NP0 0603 - CC0603JRNP09BN220B - Capacitors

Digi-Key Part Number 311-1280-2-ND
Price Break
4000
12000
24000
Unit Price
0.00495
0.00385
0.0033
Extended Price
19.80
46.20
79.20
Manufacturer Part NumberCC0603JRNP09BN220B
Product DescriptionCAP CER 22PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CER 22PF 50V NP0 0603 - CC0603JRNP09BN220B - Capacitors Details
Technical/Catalog InformationCC0603JRNP09BN220B
VendorYageo
CategoryCapacitors
Capacitance22pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN220B
CC0603JRNP09BN220B
311 1280 2 ND
31112802ND
311-1280-2

Purchase CAP CER 22PF 50V NP0 0603 - CC0603JRNP09BN220B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 22PF 50V NP0 0603 - CC0603JRNP09BN220B
Capacitors

CAP CER 22PF 50V NP0 0603 - CC0603JRNP09BN220B (311-1280-2-ND)

Related parts Capacitors :
CAP CER 22PF 50V NP0 0603 - CC0603JRNP09BN220B
 Order CAP CER 22PF 50V NP0 0603-CC0603JRNP09BN220B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1280-2-ND.
CAP CER 22PF 50V NP0 0603 - CC0603JRNP09BN220B
 Order CAP CER 22PF 50V NP0 0603-CC0603JRNP09BN220B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1280-1-ND.
CAP CER 22PF 50V NP0 0603 - CC0603JRNP09BN220B
 Order CAP CER 22PF 50V NP0 0603-CC0603JRNP09BN220B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1280-6-ND.
CAP CER 2.2PF 50V NP0 0603 - LD035A2R2BAB2A
 Order CAP CER 2.2PF 50V NP0 0603-LD035A2R2BAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A2R2BAB2A-ND.
CAP CER 2.2PF 50V NP0 0603 - LD035A2R2CAB2A
 Order CAP CER 2.2PF 50V NP0 0603-LD035A2R2CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A2R2CAB2A-ND.
CAP CER 22PF 50V NP0 0603 - 06035A220CAT2A
 Order CAP CER 22PF 50V NP0 0603-06035A220CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A220CAT2A-ND.
CAP CER 22PF 50V NP0 0603 - 06035A220DAT2A
 Order CAP CER 22PF 50V NP0 0603-06035A220DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A220DAT2A-ND.
CAP CER 22PF 50V NP0 0603 - 06035A220FAT2A
 Order CAP CER 22PF 50V NP0 0603-06035A220FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A220FAT2A-ND.
CAP CER 22PF 50V NP0 0603 - 06035A220GAT2A
 Order CAP CER 22PF 50V NP0 0603-06035A220GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A220GAT2A-ND.
CAP CER 22PF 50V NP0 0603 - 06035A220GAT4A
 Order CAP CER 22PF 50V NP0 0603-06035A220GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A220GAT4A-ND.
CAP CER 22PF 50V NP0 0603 - 06035A220KAJ2A
 Order CAP CER 22PF 50V NP0 0603-06035A220KAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A220KAJ2A-ND.
CAP CER 22PF 50V NP0 0603 - 06035A220KAT2A
 Order CAP CER 22PF 50V NP0 0603-06035A220KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A220KAT2A-ND.
CAP CER 22PF 50V NP0 0603 - 06035A220KAT4A
 Order CAP CER 22PF 50V NP0 0603-06035A220KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A220KAT4A-ND.
CAP CER 22PF 50V NP0 0603 - 06035A220MAT2A
 Order CAP CER 22PF 50V NP0 0603-06035A220MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A220MAT2A-ND.
CAP CER 2.2PF 50V NP0 0603 - 06035A2R2BAT2A
 Order CAP CER 2.2PF 50V NP0 0603-06035A2R2BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A2R2BAT2A-ND.