CAP CER 18PF 50V NP0 0603 - CC0603JRNP09BN180B - Capacitors

Digi-Key Part Number 311-1279-2-ND
Price Break
4000
12000
24000
Unit Price
0.0044
0.00385
0.0033
Extended Price
17.60
46.20
79.20
Manufacturer Part NumberCC0603JRNP09BN180B
Product DescriptionCAP CER 18PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CER 18PF 50V NP0 0603 - CC0603JRNP09BN180B - Capacitors Details
Technical/Catalog InformationCC0603JRNP09BN180B
VendorYageo
CategoryCapacitors
Capacitance18pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN180B
CC0603JRNP09BN180B
311 1279 2 ND
31112792ND
311-1279-2

Purchase CAP CER 18PF 50V NP0 0603 - CC0603JRNP09BN180B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 18PF 50V NP0 0603 - CC0603JRNP09BN180B
Capacitors

CAP CER 18PF 50V NP0 0603 - CC0603JRNP09BN180B (311-1279-2-ND)

Related parts Capacitors :
CAP CER 18PF 50V NP0 0603 - CC0603JRNP09BN180B
 Order CAP CER 18PF 50V NP0 0603-CC0603JRNP09BN180B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1279-2-ND.
CAP CER 18PF 50V NP0 0603 - CC0603JRNP09BN180B
 Order CAP CER 18PF 50V NP0 0603-CC0603JRNP09BN180B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1279-1-ND.
CAP CER 18PF 50V NP0 0603 - CC0603JRNP09BN180B
 Order CAP CER 18PF 50V NP0 0603-CC0603JRNP09BN180B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1279-6-ND.
CAP CER 1.8PF 50V NP0 0603 - LD035A1R8CAB2A
 Order CAP CER 1.8PF 50V NP0 0603-LD035A1R8CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A1R8CAB2A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180CAT2A
 Order CAP CER 18PF 50V NP0 0603-06035A180CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180CAT2A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180DAT2A
 Order CAP CER 18PF 50V NP0 0603-06035A180DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180DAT2A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180FA12A
 Order CAP CER 18PF 50V NP0 0603-06035A180FA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180FA12A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180FA16A
 Order CAP CER 18PF 50V NP0 0603-06035A180FA16A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180FA16A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180FAT4A
 Order CAP CER 18PF 50V NP0 0603-06035A180FAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180FAT4A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180GAT2A
 Order CAP CER 18PF 50V NP0 0603-06035A180GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180GAT2A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180GAT4A
 Order CAP CER 18PF 50V NP0 0603-06035A180GAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180GAT4A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180JAT4A
 Order CAP CER 18PF 50V NP0 0603-06035A180JAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180JAT4A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180KAT2A
 Order CAP CER 18PF 50V NP0 0603-06035A180KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180KAT2A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180KAT4A
 Order CAP CER 18PF 50V NP0 0603-06035A180KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180KAT4A-ND.
CAP CER 1.8PF 50V NP0 0603 - 06035A1R8BAT2A
 Order CAP CER 1.8PF 50V NP0 0603-06035A1R8BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A1R8BAT2A-ND.