CAP CER 10PF 50V NP0 0603 - CC0603JRNP09BN100B

Digi-Key Part Number 311-1276-2-ND
Price Break
4000
12000
24000
Unit Price
0.0044
0.00385
0.0033
Extended Price
17.60
46.20
79.20
Manufacturer Part NumberCC0603JRNP09BN100B
Product DescriptionCAP CER 10PF 50V NP0 0603
Quantity Available 0
All prices are in GBP

CAP CER 10PF 50V NP0 0603 - CC0603JRNP09BN100B Details
Technical/Catalog InformationCC0603JRNP09BN100B
VendorYageo
CategoryCapacitors
Capacitance10pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0603JRNP09BN100B
CC0603JRNP09BN100B
311 1276 2 ND
31112762ND
311-1276-2

Purchase CAP CER 10PF 50V NP0 0603 - CC0603JRNP09BN100B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 10PF 50V NP0 0603 - CC0603JRNP09BN100B
CAP CER 10PF 50V NP0 0603 - CC0603JRNP09BN100B

CAP CER 10PF 50V NP0 0603 - CC0603JRNP09BN100B (311-1276-2-ND)

Related parts :
CAP CER 10PF 50V NP0 0603 - CC0603JRNP09BN100B
 Order CAP CER 10PF 50V NP0 0603-CC0603JRNP09BN100B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1276-2-ND.
CAP CER 10PF 50V NP0 0603 - CC0603JRNP09BN100B
 Order CAP CER 10PF 50V NP0 0603-CC0603JRNP09BN100B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1276-1-ND.
CAP CER 10PF 50V NP0 0603 - CC0603JRNP09BN100B
 Order CAP CER 10PF 50V NP0 0603-CC0603JRNP09BN100B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1276-6-ND.
CAP CER 10PF 50V NP0 0603 - LD035A100CAB2A
 Order CAP CER 10PF 50V NP0 0603-LD035A100CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A100CAB2A-ND.
CAP CER 1.0PF 50V NP0 0603 - LD035A1R0CAB2A
 Order CAP CER 1.0PF 50V NP0 0603-LD035A1R0CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A1R0CAB2A-ND.
CAP CER 1.0PF 50V NP0 0603 - LD035A1R0DAB2A
 Order CAP CER 1.0PF 50V NP0 0603-LD035A1R0DAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A1R0DAB2A-ND.
CAP CER 10PF 50V NP0 0603 - 06035A100BAT2A
 Order CAP CER 10PF 50V NP0 0603-06035A100BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A100BAT2A-ND.
CAP CER 10PF 50V NP0 0603 - 06035A100BAT4A
 Order CAP CER 10PF 50V NP0 0603-06035A100BAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A100BAT4A-ND.
CAP CER 10PF 50V NP0 0603 - 06035A100CAT2A
 Order CAP CER 10PF 50V NP0 0603-06035A100CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A100CAT2A-ND.
CAP CER 10PF 50V NP0 0603 - 06035A100CAT4A
 Order CAP CER 10PF 50V NP0 0603-06035A100CAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A100CAT4A-ND.
CAP CER 10PF 50V NP0 0603 - 06035A100DAT2A
 Order CAP CER 10PF 50V NP0 0603-06035A100DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A100DAT2A-ND.
CAP CER 10PF 50V NP0 0603 - 06035A100DAT4A
 Order CAP CER 10PF 50V NP0 0603-06035A100DAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A100DAT4A-ND.
CAP CER 10PF 50V NP0 0603 - 06035A100FA12A
 Order CAP CER 10PF 50V NP0 0603-06035A100FA12A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A100FA12A-ND.
CAP CER 10PF 50V NP0 0603 - 06035A100FA16A
 Order CAP CER 10PF 50V NP0 0603-06035A100FA16A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A100FA16A-ND.
CAP CER 10PF 50V NP0 0603 - 06035A100FAT2A
 Order CAP CER 10PF 50V NP0 0603-06035A100FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A100FAT2A-ND.