CAP CER 150PF 50V NP0 0402 - CC0402JRNP09BN151B - Capacitors

Digi-Key Part Number 311-1275-2-ND
Price Break
10000
30000
Unit Price
0.0099
0.0077
Extended Price
99.00
231.00
Manufacturer Part NumberCC0402JRNP09BN151B
Product DescriptionCAP CER 150PF 50V NP0 0402
Quantity Available 0
All prices are in GBP

CAP CER 150PF 50V NP0 0402 - CC0402JRNP09BN151B - Capacitors Details
Technical/Catalog InformationCC0402JRNP09BN151B
VendorYageo
CategoryCapacitors
Capacitance150pF
Voltage - Rated50V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0402JRNP09BN151B
CC0402JRNP09BN151B
311 1275 2 ND
31112752ND
311-1275-2

Purchase CAP CER 150PF 50V NP0 0402 - CC0402JRNP09BN151B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 150PF 50V NP0 0402 - CC0402JRNP09BN151B
Capacitors

CAP CER 150PF 50V NP0 0402 - CC0402JRNP09BN151B (311-1275-2-ND)

Related parts Capacitors :
CAP CER 150PF 50V NP0 0402 - CC0402JRNP09BN151B
 Order CAP CER 150PF 50V NP0 0402-CC0402JRNP09BN151B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1275-2-ND.
CAP CER 150PF 50V NP0 0402 - CC0402JRNP09BN151B
 Order CAP CER 150PF 50V NP0 0402-CC0402JRNP09BN151B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1275-1-ND.
CAP CER 150PF 50V NP0 0402 - CC0402JRNP09BN151B
 Order CAP CER 150PF 50V NP0 0402-CC0402JRNP09BN151B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1275-6-ND.
CAP CER 150PF 50V NP0 0402 - 04025A151FAJ2A
 Order CAP CER 150PF 50V NP0 0402-04025A151FAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A151FAJ2A-ND.
CAP CER 150PF 50V NP0 0402 - 04025A151FAT2A
 Order CAP CER 150PF 50V NP0 0402-04025A151FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A151FAT2A-ND.
CAP CER 150PF 50V NP0 0402 - 04025A151GAT2A
 Order CAP CER 150PF 50V NP0 0402-04025A151GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A151GAT2A-ND.
CAP CER 150PF 50V NP0 0402 - 04025A151JAQ2A
 Order CAP CER 150PF 50V NP0 0402-04025A151JAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A151JAQ2A-ND.
CAP CER 150PF 50V NP0 0402 - 04025A151KAT2A
 Order CAP CER 150PF 50V NP0 0402-04025A151KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A151KAT2A-ND.
CAP CER 150PF 50V NP0 0402 - 04025A151MAT2A
 Order CAP CER 150PF 50V NP0 0402-04025A151MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A151MAT2A-ND.
CAP CERAMIC 150PF 50V NP0 0402 - CC0402JRNP09BN151
 Order CAP CERAMIC 150PF 50V NP0 0402-CC0402JRNP09BN151 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1025-2-ND.
CAP CERAMIC 150PF 50V NP0 0402 - CC0402JRNP09BN151
 Order CAP CERAMIC 150PF 50V NP0 0402-CC0402JRNP09BN151 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1025-1-ND.
CAP CERAMIC 150PF 50V NP0 0402 - CC0402JRNP09BN151
 Order CAP CERAMIC 150PF 50V NP0 0402-CC0402JRNP09BN151 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1025-6-ND.
CAP CER 150PF 50V NP0 0612 - CA0612KRNP09BN151
 Order CAP CER 150PF 50V NP0 0612-CA0612KRNP09BN151 online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612KRNP09BN151-ND.
CAP CER 150PF 50V NP0 1% 0402 - LD025A151FAB2A
 Order CAP CER 150PF 50V NP0 1% 0402-LD025A151FAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A151FAB2A-ND.
CAP CER 150PF 50V NP0 1% 0402 - LD025A151FAB9A
 Order CAP CER 150PF 50V NP0 1% 0402-LD025A151FAB9A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A151FAB9A-ND.