CAP CER 100PF 50V NP0 0402 - CC0402JRNP09BN101B - Capacitors

Digi-Key Part Number 311-1274-2-ND
Price Break
10000
30000
Unit Price
0.0066
0.00495
Extended Price
66.00
148.50
Manufacturer Part NumberCC0402JRNP09BN101B
Product DescriptionCAP CER 100PF 50V NP0 0402
Quantity Available 0
All prices are in GBP

CAP CER 100PF 50V NP0 0402 - CC0402JRNP09BN101B - Capacitors Details
Technical/Catalog InformationCC0402JRNP09BN101B
VendorYageo
CategoryCapacitors
Capacitance100pF
Voltage - Rated50V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0402JRNP09BN101B
CC0402JRNP09BN101B
311 1274 2 ND
31112742ND
311-1274-2

Purchase CAP CER 100PF 50V NP0 0402 - CC0402JRNP09BN101B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 100PF 50V NP0 0402 - CC0402JRNP09BN101B
Capacitors

CAP CER 100PF 50V NP0 0402 - CC0402JRNP09BN101B (311-1274-2-ND)

Related parts Capacitors :
CAP CER 100PF 50V NP0 0402 - CC0402JRNP09BN101B
 Order CAP CER 100PF 50V NP0 0402-CC0402JRNP09BN101B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1274-2-ND.
CAP CER 100PF 50V NP0 0402 - CC0402JRNP09BN101B
 Order CAP CER 100PF 50V NP0 0402-CC0402JRNP09BN101B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1274-1-ND.
CAP CER 100PF 50V NP0 0402 - CC0402JRNP09BN101B
 Order CAP CER 100PF 50V NP0 0402-CC0402JRNP09BN101B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1274-6-ND.
CAP CER 100PF 50V NP0 0402 - 04025A101GAT2A
 Order CAP CER 100PF 50V NP0 0402-04025A101GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A101GAT2A-ND.
CAP CER 100PF 50V NP0 0402 - 04025A101JA72A
 Order CAP CER 100PF 50V NP0 0402-04025A101JA72A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A101JA72A-ND.
CAP CER 100PF 50V NP0 0402 - 04025A101JA79A
 Order CAP CER 100PF 50V NP0 0402-04025A101JA79A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A101JA79A-ND.
CAP CER 100PF 50V NP0 0402 - 04025A101JAJ2A
 Order CAP CER 100PF 50V NP0 0402-04025A101JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A101JAJ2A-ND.
CAP CER 100PF 50V NP0 0402 - 04025A101JAQ2A
 Order CAP CER 100PF 50V NP0 0402-04025A101JAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A101JAQ2A-ND.
CAP CER 100PF 50V NP0 0402 - 04025A101KA72A
 Order CAP CER 100PF 50V NP0 0402-04025A101KA72A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A101KA72A-ND.
CAP CER 100PF 50V NP0 0402 - 04025A101KAT2A
 Order CAP CER 100PF 50V NP0 0402-04025A101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A101KAT2A-ND.
CAP CER 100PF 50V NP0 0402 - 04025A101MAT2A
 Order CAP CER 100PF 50V NP0 0402-04025A101MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A101MAT2A-ND.
CAP CERAMIC 100PF 50V NP0 0402 - CC0402JRNP09BN101
 Order CAP CERAMIC 100PF 50V NP0 0402-CC0402JRNP09BN101 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1024-2-ND.
CAP CERAMIC 100PF 50V NP0 0402 - CC0402JRNP09BN101
 Order CAP CERAMIC 100PF 50V NP0 0402-CC0402JRNP09BN101 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1024-1-ND.
CAP CERAMIC 100PF 50V NP0 0402 - CC0402JRNP09BN101
 Order CAP CERAMIC 100PF 50V NP0 0402-CC0402JRNP09BN101 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1024-6-ND.
CAP CER 100PF 50V NP0 0612 - CA0612JRNP09BN101
 Order CAP CER 100PF 50V NP0 0612-CA0612JRNP09BN101 online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612JRNP09BN101-ND.