CAP CER 47PF 50V NP0 0402 - CC0402JRNP09BN470B

Digi-Key Part Number 311-1271-2-ND
Price Break
10000
30000
Unit Price
0.00715
0.0055
Extended Price
71.50
165.00
Manufacturer Part NumberCC0402JRNP09BN470B
Product DescriptionCAP CER 47PF 50V NP0 0402
Quantity Available 0
All prices are in GBP

CAP CER 47PF 50V NP0 0402 - CC0402JRNP09BN470B Details
Technical/Catalog InformationCC0402JRNP09BN470B
VendorYageo
CategoryCapacitors
Capacitance47pF
Voltage - Rated50V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0402JRNP09BN470B
CC0402JRNP09BN470B
311 1271 2 ND
31112712ND
311-1271-2

Purchase CAP CER 47PF 50V NP0 0402 - CC0402JRNP09BN470B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 47PF 50V NP0 0402 - CC0402JRNP09BN470B
CAP CER 47PF 50V NP0 0402 - CC0402JRNP09BN470B

CAP CER 47PF 50V NP0 0402 - CC0402JRNP09BN470B (311-1271-2-ND)

Related parts :
CAP CER 47PF 50V NP0 0402 - CC0402JRNP09BN470B
 Order CAP CER 47PF 50V NP0 0402-CC0402JRNP09BN470B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1271-2-ND.
CAP CER 47PF 50V NP0 0402 - CC0402JRNP09BN470B
 Order CAP CER 47PF 50V NP0 0402-CC0402JRNP09BN470B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1271-1-ND.
CAP CER 47PF 50V NP0 0402 - CC0402JRNP09BN470B
 Order CAP CER 47PF 50V NP0 0402-CC0402JRNP09BN470B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1271-6-ND.
CAP CER 4.7PF 50V NP0 0402 - LD025A4R7BAB2A
 Order CAP CER 4.7PF 50V NP0 0402-LD025A4R7BAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A4R7BAB2A-ND.
CAP CER 4.7PF 50V NP0 0402 - LD025A4R7CAB2A
 Order CAP CER 4.7PF 50V NP0 0402-LD025A4R7CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A4R7CAB2A-ND.
CAP CER 4.7PF 50V NP0 0402 - LD025A4R7DAB2A
 Order CAP CER 4.7PF 50V NP0 0402-LD025A4R7DAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A4R7DAB2A-ND.
CAP CER 47PF 50V NP0 0402 - 04025A470FAT2A
 Order CAP CER 47PF 50V NP0 0402-04025A470FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A470FAT2A-ND.
CAP CER 47PF 50V NP0 0402 - 04025A470GAT2A
 Order CAP CER 47PF 50V NP0 0402-04025A470GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A470GAT2A-ND.
CAP CER 47PF 50V NP0 0402 - 04025A470JAQ2A
 Order CAP CER 47PF 50V NP0 0402-04025A470JAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A470JAQ2A-ND.
CAP CER 47PF 50V NP0 0402 - 04025A470KAT2A
 Order CAP CER 47PF 50V NP0 0402-04025A470KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A470KAT2A-ND.
CAP CER 47PF 50V NP0 0402 - 04025A470KAT4A
 Order CAP CER 47PF 50V NP0 0402-04025A470KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A470KAT4A-ND.
CAP CER 47PF 50V NP0 0402 - 04025A470MAT2A
 Order CAP CER 47PF 50V NP0 0402-04025A470MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A470MAT2A-ND.
CAP CER 4.7PF 50V NP0 0402 - 04025A4R7BAQ2A
 Order CAP CER 4.7PF 50V NP0 0402-04025A4R7BAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A4R7BAQ2A-ND.
CAP CER 4.7PF 50V NP0 0402 - 04025A4R7BAT2A
 Order CAP CER 4.7PF 50V NP0 0402-04025A4R7BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A4R7BAT2A-ND.
CAP CER 4.7PF 50V NP0 0402 - 04025A4R7CAJ2A
 Order CAP CER 4.7PF 50V NP0 0402-04025A4R7CAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A4R7CAJ2A-ND.