CAP CER 33PF 50V NP0 0402 - CC0402JRNP09BN330B - Capacitors

Digi-Key Part Number 311-1270-2-ND
Price Break
10000
30000
Unit Price
0.0077
0.00605
Extended Price
77.00
181.50
Manufacturer Part NumberCC0402JRNP09BN330B
Product DescriptionCAP CER 33PF 50V NP0 0402
Quantity Available 0
All prices are in GBP

CAP CER 33PF 50V NP0 0402 - CC0402JRNP09BN330B - Capacitors Details
Technical/Catalog InformationCC0402JRNP09BN330B
VendorYageo
CategoryCapacitors
Capacitance33pF
Voltage - Rated50V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0402JRNP09BN330B
CC0402JRNP09BN330B
311 1270 2 ND
31112702ND
311-1270-2

Purchase CAP CER 33PF 50V NP0 0402 - CC0402JRNP09BN330B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 33PF 50V NP0 0402 - CC0402JRNP09BN330B
Capacitors

CAP CER 33PF 50V NP0 0402 - CC0402JRNP09BN330B (311-1270-2-ND)

Related parts Capacitors :
CAP CER 33PF 50V NP0 0402 - CC0402JRNP09BN330B
 Order CAP CER 33PF 50V NP0 0402-CC0402JRNP09BN330B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1270-2-ND.
CAP CER 33PF 50V NP0 0402 - CC0402JRNP09BN330B
 Order CAP CER 33PF 50V NP0 0402-CC0402JRNP09BN330B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1270-1-ND.
CAP CER 33PF 50V NP0 0402 - CC0402JRNP09BN330B
 Order CAP CER 33PF 50V NP0 0402-CC0402JRNP09BN330B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1270-6-ND.
CAP CER 3.3PF 50V NP0 0402 - LD025A3R3BAB2A
 Order CAP CER 3.3PF 50V NP0 0402-LD025A3R3BAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A3R3BAB2A-ND.
CAP CER 3.3PF 50V NP0 0402 - LD025A3R3CAB2A
 Order CAP CER 3.3PF 50V NP0 0402-LD025A3R3CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A3R3CAB2A-ND.
CAP CER 33PF 50V NP0 0402 - 04025A330FAJ2A
 Order CAP CER 33PF 50V NP0 0402-04025A330FAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A330FAJ2A-ND.
CAP CER 33PF 50V NP0 0402 - 04025A330FAT2A
 Order CAP CER 33PF 50V NP0 0402-04025A330FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A330FAT2A-ND.
CAP CER 33PF 50V NP0 0402 - 04025A330GAT2A
 Order CAP CER 33PF 50V NP0 0402-04025A330GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A330GAT2A-ND.
CAP CER 33PF 50V NP0 0402 - 04025A330KAT2A
 Order CAP CER 33PF 50V NP0 0402-04025A330KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A330KAT2A-ND.
CAP CER 33PF 50V NP0 0402 - 04025A330KAT4A
 Order CAP CER 33PF 50V NP0 0402-04025A330KAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A330KAT4A-ND.
CAP CER 33PF 50V NP0 0402 - 04025A330MAT2A
 Order CAP CER 33PF 50V NP0 0402-04025A330MAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A330MAT2A-ND.
CAP CER 3.3PF 50V NP0 0402 - 04025A3R3BAT2A
 Order CAP CER 3.3PF 50V NP0 0402-04025A3R3BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A3R3BAT2A-ND.
CAP CER 3.3PF 50V NP0 0402 - 04025A3R3CAQ2A
 Order CAP CER 3.3PF 50V NP0 0402-04025A3R3CAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A3R3CAQ2A-ND.
CAP CER 3.3PF 50V NP0 0402 - 04025A3R3DAT2A
 Order CAP CER 3.3PF 50V NP0 0402-04025A3R3DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A3R3DAT2A-ND.
CAP CER 3.3PF 50V NP0 0402 - 04025A3R3JAT2A
 Order CAP CER 3.3PF 50V NP0 0402-04025A3R3JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A3R3JAT2A-ND.