CAP CER 27PF 50V NP0 0402 - CC0402JRNP09BN270B - Capacitors

Digi-Key Part Number 311-1269-2-ND
Price Break
10000
30000
Unit Price
0.0077
0.00605
Extended Price
77.00
181.50
Manufacturer Part NumberCC0402JRNP09BN270B
Product DescriptionCAP CER 27PF 50V NP0 0402
Quantity Available 0
All prices are in GBP

CAP CER 27PF 50V NP0 0402 - CC0402JRNP09BN270B - Capacitors Details
Technical/Catalog InformationCC0402JRNP09BN270B
VendorYageo
CategoryCapacitors
Capacitance27pF
Voltage - Rated50V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0402JRNP09BN270B
CC0402JRNP09BN270B
311 1269 2 ND
31112692ND
311-1269-2

Purchase CAP CER 27PF 50V NP0 0402 - CC0402JRNP09BN270B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 27PF 50V NP0 0402 - CC0402JRNP09BN270B
Capacitors

CAP CER 27PF 50V NP0 0402 - CC0402JRNP09BN270B (311-1269-2-ND)

Related parts Capacitors :
CAP CER 27PF 50V NP0 0402 - CC0402JRNP09BN270B
 Order CAP CER 27PF 50V NP0 0402-CC0402JRNP09BN270B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1269-2-ND.
CAP CER 27PF 50V NP0 0402 - CC0402JRNP09BN270B
 Order CAP CER 27PF 50V NP0 0402-CC0402JRNP09BN270B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1269-1-ND.
CAP CER 27PF 50V NP0 0402 - CC0402JRNP09BN270B
 Order CAP CER 27PF 50V NP0 0402-CC0402JRNP09BN270B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1269-6-ND.
CAP CER 2.7PF 50V NP0 0402 - LD025A2R7BAB2A
 Order CAP CER 2.7PF 50V NP0 0402-LD025A2R7BAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A2R7BAB2A-ND.
CAP CER 2.7PF 50V NP0 0402 - LD025A2R7CAB2A
 Order CAP CER 2.7PF 50V NP0 0402-LD025A2R7CAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A2R7CAB2A-ND.
CAP CER 27PF 50V NP0 0402 - 04025A270FAJ2A
 Order CAP CER 27PF 50V NP0 0402-04025A270FAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A270FAJ2A-ND.
CAP CER 27PF 50V NP0 0402 - 04025A270FAT2A
 Order CAP CER 27PF 50V NP0 0402-04025A270FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A270FAT2A-ND.
CAP CER 27PF 50V NP0 0402 - 04025A270GAT2A
 Order CAP CER 27PF 50V NP0 0402-04025A270GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A270GAT2A-ND.
CAP CER 27PF 50V NP0 0402 - 04025A270JAQ2A
 Order CAP CER 27PF 50V NP0 0402-04025A270JAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A270JAQ2A-ND.
CAP CER 27PF 50V NP0 0402 - 04025A270KAT2A
 Order CAP CER 27PF 50V NP0 0402-04025A270KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A270KAT2A-ND.
CAP CER 2.7PF 50V NP0 0402 - 04025A2R7BAT2A
 Order CAP CER 2.7PF 50V NP0 0402-04025A2R7BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A2R7BAT2A-ND.
CAP CER 2.7PF 50V NP0 0402 - 04025A2R7CAJ2A
 Order CAP CER 2.7PF 50V NP0 0402-04025A2R7CAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A2R7CAJ2A-ND.
CAP CER 2.7PF 50V NP0 0402 - 04025A2R7DAT2A
 Order CAP CER 2.7PF 50V NP0 0402-04025A2R7DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A2R7DAT2A-ND.
CAP CER 2.7PF 50V NP0 0402 - 04025A2R7DAT4A
 Order CAP CER 2.7PF 50V NP0 0402-04025A2R7DAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A2R7DAT4A-ND.
CAP CER 2.7PF 50V NP0 0402 - 04025A2R7JAT2A
 Order CAP CER 2.7PF 50V NP0 0402-04025A2R7JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A2R7JAT2A-ND.