CAP CER 22PF 50V NP0 0402 - CC0402JRNP09BN220B - Capacitors

Digi-Key Part Number 311-1268-2-ND
Price Break
10000
30000
Unit Price
0.00715
0.0055
Extended Price
71.50
165.00
Manufacturer Part NumberCC0402JRNP09BN220B
Product DescriptionCAP CER 22PF 50V NP0 0402
Quantity Available 0
All prices are in GBP

CAP CER 22PF 50V NP0 0402 - CC0402JRNP09BN220B - Capacitors Details
Technical/Catalog InformationCC0402JRNP09BN220B
VendorYageo
CategoryCapacitors
Capacitance22pF
Voltage - Rated50V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0402JRNP09BN220B
CC0402JRNP09BN220B
311 1268 2 ND
31112682ND
311-1268-2

Purchase CAP CER 22PF 50V NP0 0402 - CC0402JRNP09BN220B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 22PF 50V NP0 0402 - CC0402JRNP09BN220B
Capacitors

CAP CER 22PF 50V NP0 0402 - CC0402JRNP09BN220B (311-1268-2-ND)

Related parts Capacitors :
CAP CER 22PF 50V NP0 0402 - CC0402JRNP09BN220B
 Order CAP CER 22PF 50V NP0 0402-CC0402JRNP09BN220B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1268-2-ND.
CAP CER 22PF 50V NP0 0402 - CC0402JRNP09BN220B
 Order CAP CER 22PF 50V NP0 0402-CC0402JRNP09BN220B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1268-1-ND.
CAP CER 22PF 50V NP0 0402 - CC0402JRNP09BN220B
 Order CAP CER 22PF 50V NP0 0402-CC0402JRNP09BN220B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1268-6-ND.
CAP CER 2.2PF 50V NP0 0402 - LD025A2R2BAB2A
 Order CAP CER 2.2PF 50V NP0 0402-LD025A2R2BAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A2R2BAB2A-ND.
CAP CER 22PF 50V NP0 0402 - 04025A220CAT2A
 Order CAP CER 22PF 50V NP0 0402-04025A220CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A220CAT2A-ND.
CAP CER 22PF 50V NP0 0402 - 04025A220FAT2A
 Order CAP CER 22PF 50V NP0 0402-04025A220FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A220FAT2A-ND.
CAP CER 22PF 50V NP0 0402 - 04025A220GAT2A
 Order CAP CER 22PF 50V NP0 0402-04025A220GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A220GAT2A-ND.
CAP CER 22PF 50V NP0 0402 - 04025A220JAJ2A
 Order CAP CER 22PF 50V NP0 0402-04025A220JAJ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A220JAJ2A-ND.
CAP CER 22PF 50V NP0 0402 - 04025A220JAQ2A
 Order CAP CER 22PF 50V NP0 0402-04025A220JAQ2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A220JAQ2A-ND.
CAP CER 2.2PF 50V NP0 0402 - 04025A2R2BAT2A
 Order CAP CER 2.2PF 50V NP0 0402-04025A2R2BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A2R2BAT2A-ND.
CAP CER 2.2PF 50V NP0 0402 - 04025A2R2BAT4A
 Order CAP CER 2.2PF 50V NP0 0402-04025A2R2BAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A2R2BAT4A-ND.
CAP CER 2.2PF 50V NP0 0402 - 04025A2R2DAT2A
 Order CAP CER 2.2PF 50V NP0 0402-04025A2R2DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A2R2DAT2A-ND.
CAP CER 2.2PF 50V NP0 0402 - 04025A2R2JAT2A
 Order CAP CER 2.2PF 50V NP0 0402-04025A2R2JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A2R2JAT2A-ND.
CAP CER 22PF 50V NP0 0508 - CA0508KRNP09BN220
 Order CAP CER 22PF 50V NP0 0508-CA0508KRNP09BN220 online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0508KRNP09BN220-ND.
CAP CER 22PF 50V NP0 0612 - CA0612JRNP09BN220
 Order CAP CER 22PF 50V NP0 0612-CA0612JRNP09BN220 online from Digi-Key. Manufactured by Yageo. Digi-Key part number CA0612JRNP09BN220-ND.