CAP CER 15PF 50V NP0 0402 - CC0402JRNP09BN150B - Capacitors

Digi-Key Part Number 311-1267-2-ND
Price Break
10000
30000
Unit Price
0.00715
0.0055
Extended Price
71.50
165.00
Manufacturer Part NumberCC0402JRNP09BN150B
Product DescriptionCAP CER 15PF 50V NP0 0402
Quantity Available 0
All prices are in GBP

CAP CER 15PF 50V NP0 0402 - CC0402JRNP09BN150B - Capacitors Details
Technical/Catalog InformationCC0402JRNP09BN150B
VendorYageo
CategoryCapacitors
Capacitance15pF
Voltage - Rated50V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC0402JRNP09BN150B
CC0402JRNP09BN150B
311 1267 2 ND
31112672ND
311-1267-2

Purchase CAP CER 15PF 50V NP0 0402 - CC0402JRNP09BN150B - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CER 15PF 50V NP0 0402 - CC0402JRNP09BN150B
Capacitors

CAP CER 15PF 50V NP0 0402 - CC0402JRNP09BN150B (311-1267-2-ND)

Related parts Capacitors :
CAP CER 15PF 50V NP0 0402 - CC0402JRNP09BN150B
 Order CAP CER 15PF 50V NP0 0402-CC0402JRNP09BN150B online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1267-2-ND.
CAP CER 15PF 50V NP0 0402 - CC0402JRNP09BN150B
 Order CAP CER 15PF 50V NP0 0402-CC0402JRNP09BN150B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1267-1-ND.
CAP CER 15PF 50V NP0 0402 - CC0402JRNP09BN150B
 Order CAP CER 15PF 50V NP0 0402-CC0402JRNP09BN150B online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1267-6-ND.
CAP CER 1.5PF 50V NP0 0402 - LD025A1R5BAB2A
 Order CAP CER 1.5PF 50V NP0 0402-LD025A1R5BAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A1R5BAB2A-ND.
CAP CER 1.5PF 50V NP0 0402 - LD025A1R5DAB2A
 Order CAP CER 1.5PF 50V NP0 0402-LD025A1R5DAB2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A1R5DAB2A-ND.
CAP CER 15PF 50V NP0 0402 - 04025A150CAT2A
 Order CAP CER 15PF 50V NP0 0402-04025A150CAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A150CAT2A-ND.
CAP CER 15PF 50V NP0 0402 - 04025A150DAT2A
 Order CAP CER 15PF 50V NP0 0402-04025A150DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A150DAT2A-ND.
CAP CER 15PF 50V NP0 0402 - 04025A150FAT2A
 Order CAP CER 15PF 50V NP0 0402-04025A150FAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A150FAT2A-ND.
CAP CER 15PF 50V NP0 0402 - 04025A150GAT2A
 Order CAP CER 15PF 50V NP0 0402-04025A150GAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A150GAT2A-ND.
CAP CER 15PF 50V NP0 0402 - 04025A150KAT2A
 Order CAP CER 15PF 50V NP0 0402-04025A150KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A150KAT2A-ND.
CAP CER 1.5PF 50V NP0 0402 - 04025A1R5BAT2A
 Order CAP CER 1.5PF 50V NP0 0402-04025A1R5BAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A1R5BAT2A-ND.
CAP CER 1.5PF 50V NP0 0402 - 04025A1R5DAT2A
 Order CAP CER 1.5PF 50V NP0 0402-04025A1R5DAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A1R5DAT2A-ND.
CAP CER 1.5PF 50V NP0 0402 - 04025A1R5DAT4A
 Order CAP CER 1.5PF 50V NP0 0402-04025A1R5DAT4A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A1R5DAT4A-ND.
CAP CERAMIC 1.5PF 50V NP0 0402 - CC0402CRNP09BN1R5
 Order CAP CERAMIC 1.5PF 50V NP0 0402-CC0402CRNP09BN1R5 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1003-2-ND.
CAP CERAMIC 15PF 50V NP0 0402 - CC0402JRNP09BN150
 Order CAP CERAMIC 15PF 50V NP0 0402-CC0402JRNP09BN150 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1017-2-ND.