IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221ECAE - Integrated Circuits (ICs)

Digi-Key Part Number MAX3221ECAE-ND
Price Break
2508
Unit Price
1.14708
Extended Price
2876.88
Manufacturer Part NumberMAX3221ECAE
Product DescriptionIC TXRX RS232 250KBPS SD 16-SSOP
Quantity Available Non-Stock
All prices are in GBP

IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221ECAE - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX3221ECAE
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers1/1
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case16-SSOP
PackagingBulk
ProtocolRS232
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MAX3221ECAE
MAX3221ECAE

Purchase IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221ECAE - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221ECAE
Integrated Circuits (ICs)

IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221ECAE (MAX3221ECAE-ND)

Related parts Integrated Circuits (ICs):
IC TXRX RS232 250KBPS SD 16-SSOP - MAX3221ECAE
 Order IC TXRX RS232 250KBPS SD 16-SSOP-MAX3221ECAE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221ECAE-ND.
IC TXRX RS232 120KBPS SD 16-SSOP - MAX3221EEAE+
 Order IC TXRX RS232 120KBPS SD 16-SSOP-MAX3221EEAE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3221EEAE+-ND.
IC TXRX RS232 1MBPS LP 16-SSOP - MAX3232ECAE+
 Order IC TXRX RS232 1MBPS LP 16-SSOP-MAX3232ECAE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232ECAE+-ND.
IC TXRX RS232 1MBPS LP 16-SOIC - MAX3232CSE
 Order IC TXRX RS232 1MBPS LP 16-SOIC-MAX3232CSE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232CSE-ND.
IC TXRX RS232 1MBPS LP 16-DIP - MAX3232ECPE
 Order IC TXRX RS232 1MBPS LP 16-DIP-MAX3232ECPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232ECPE-ND.
IC TXRX RS232 1MBPS LP 28-SSOP - MAX3241CAI
 Order IC TXRX RS232 1MBPS LP 28-SSOP-MAX3241CAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3241CAI-ND.
IC TXRX RS232 1MBPS SD 20SSOP - MAX3225ECAP
 Order IC TXRX RS232 1MBPS SD 20SSOP-MAX3225ECAP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3225ECAP-ND.
IC TXRX RS232 5V 16-SOIC - MAX202CWE
 Order IC TXRX RS232 5V 16-SOIC-MAX202CWE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202CWE-ND.
IC TXRX RS232 5V 28-SSOP - MAX211EEAI
 Order IC TXRX RS232 5V 28-SSOP-MAX211EEAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211EEAI-ND.
IC TXRX RS232 5V 28-SSOP - MAX213CAI
 Order IC TXRX RS232 5V 28-SSOP-MAX213CAI online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX213CAI-ND.
IC TXRX RS232 5V ESD-PROT 16-DIP - MAX232ECPE
 Order IC TXRX RS232 5V ESD-PROT 16-DIP-MAX232ECPE online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ECPE-ND.
IC TXRX RS232 DUAL 250KBPS 20DIP - MAX3233ECPP
 Order IC TXRX RS232 DUAL 250KBPS 20DIP-MAX3233ECPP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3233ECPP-ND.
IC TXRX RS232 5V 16-SOIC - MAX202ESE+
 Order IC TXRX RS232 5V 16-SOIC-MAX202ESE+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX202ESE+-ND.
IC TXRX RS232 120KBPS LP 18-DIP - MAX3222CPN
 Order IC TXRX RS232 120KBPS LP 18-DIP-MAX3222CPN online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3222CPN-ND.
IC TXRX RS232/RS485/RS422 20SSOP - MAX3160EAP-T
 Order IC TXRX RS232/RS485/RS422 20SSOP-MAX3160EAP-T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3160EAP-T-ND.