RECT BRIDG 2PH 127A 1200V PWS-E1 - VUO110-12NO7 - Discrete Semiconductor Products

Digi-Key Part Number VUO110-12NO7-ND
Price Break
10
Unit Price
34.923
Extended Price
349.23
Manufacturer Part NumberVUO110-12NO7
Product DescriptionRECT BRIDG 2PH 127A 1200V PWS-E1
Quantity Available Non-Stock
All prices are in GBP

RECT BRIDG 2PH 127A 1200V PWS-E1 - VUO110-12NO7 - Discrete Semiconductor Products Details
Technical/Catalog InformationVUO110-12NO7
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode/Rectifier Type*
Package / Case*
Packaging*
Reverse Recovery Time (trr)*
Speed*
Current - Forward (If) Max*
Voltage - Peak Reverse (Max)*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VUO110 12NO7
VUO11012NO7

Purchase RECT BRIDG 2PH 127A 1200V PWS-E1 - VUO110-12NO7 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECT BRIDG 2PH 127A 1200V PWS-E1 - VUO110-12NO7
Discrete Semiconductor Products

RECT BRIDG 2PH 127A 1200V PWS-E1 - VUO110-12NO7 (VUO110-12NO7-ND)

Related parts Discrete Semiconductor Products:
RECT BRIDG 2PH 127A 1200V PWS-E1 - VUO110-12NO7
 Order RECT BRIDG 2PH 127A 1200V PWS-E1-VUO110-12NO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO110-12NO7-ND.
RECT BRIDGE 2PH 127A 800V PWS-E1 - VUO110-08NO7
 Order RECT BRIDGE 2PH 127A 800V PWS-E1-VUO110-08NO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO110-08NO7-ND.
RECT BRIDG 2PH 127A 1400V PWS-E1 - VUO110-14NO7
 Order RECT BRIDG 2PH 127A 1400V PWS-E1-VUO110-14NO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO110-14NO7-ND.
RECT BRIDG 2PH 127A 1600V PWS-E1 - VUO110-16NO7
 Order RECT BRIDG 2PH 127A 1600V PWS-E1-VUO110-16NO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO110-16NO7-ND.
RECT BRIDG 2PH 127A 1800V PWS-E1 - VUO110-18NO7
 Order RECT BRIDG 2PH 127A 1800V PWS-E1-VUO110-18NO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO110-18NO7-ND.
RECT BRIDGE 3PH 25A 1200V PWS-E1 - VUO25-12NO8
 Order RECT BRIDGE 3PH 25A 1200V PWS-E1-VUO25-12NO8 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO25-12NO8-ND.
RECT BRIDGE 3PH 38A 1200V PWS-A - VUO35-12NO7
 Order RECT BRIDGE 3PH 38A 1200V PWS-A-VUO35-12NO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO35-12NO7-ND.
RECT BRIDGE 3PH 58A 1200V PWS-B - VUO55-12NO7
 Order RECT BRIDGE 3PH 58A 1200V PWS-B-VUO55-12NO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO55-12NO7-ND.
RECT BRIDGE 3PH 63A 1200V PWS-D - VUO62-12NO7
 Order RECT BRIDGE 3PH 63A 1200V PWS-D-VUO62-12NO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO62-12NO7-ND.
RECT BRIDGE 3PH 88A 1200V PWS-D - VUO82-12NO7
 Order RECT BRIDGE 3PH 88A 1200V PWS-D-VUO82-12NO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO82-12NO7-ND.
RECT BRIDGE 3PH 25A 1400V PWS-E1 - VUO25-14NO8
 Order RECT BRIDGE 3PH 25A 1400V PWS-E1-VUO25-14NO8 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO25-14NO8-ND.
RECT BRIDGE 3PH 25A 1600V PWS-E1 - VUO25-16NO8
 Order RECT BRIDGE 3PH 25A 1600V PWS-E1-VUO25-16NO8 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO25-16NO8-ND.
RECT BRIDGE 3PH 25A 1800V PWS-E1 - VUO25-18NO8
 Order RECT BRIDGE 3PH 25A 1800V PWS-E1-VUO25-18NO8 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO25-18NO8-ND.
RECT BRIDGE HALF 1200V PWS-E1 - VHF125-12IO7
 Order RECT BRIDGE HALF 1200V PWS-E1-VHF125-12IO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VHF125-12IO7-ND.
RECT BRIDGE 3PH 1200V PWS-C - VUO125-12NO7
 Order RECT BRIDGE 3PH 1200V PWS-C-VUO125-12NO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO125-12NO7-ND.