MOD THYRISTOR 1200V 105A ECOPAC2 - VCD105-12IO7

Digi-Key Part Number VCD105-12IO7-ND
Price Break
25
Unit Price
15.6948
Extended Price
392.37
Manufacturer Part NumberVCD105-12IO7
Product DescriptionMOD THYRISTOR 1200V 105A ECOPAC2
Quantity Available Non-Stock
All prices are in GBP

MOD THYRISTOR 1200V 105A ECOPAC2 - VCD105-12IO7 Details
Technical/Catalog InformationVCD105-12IO7
VendorIXYS
CategoryDiscrete Semiconductor Products
Package / CaseECO-PAC2
PackagingBulk
Mounting TypeChassis Mount
StructureCommon Anode
Voltage - Off State1200V
Current - On State (RMS)180A
Current - Gate Trigger Current (Igt)150mA
Current - Non Rep. Surge 50/60Hz (Itsm)2250A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VCD105 12IO7
VCD10512IO7

Purchase MOD THYRISTOR 1200V 105A ECOPAC2 - VCD105-12IO7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOD THYRISTOR 1200V 105A ECOPAC2 - VCD105-12IO7
MOD THYRISTOR 1200V 105A ECOPAC2 - VCD105-12IO7

MOD THYRISTOR 1200V 105A ECOPAC2 - VCD105-12IO7 (VCD105-12IO7-ND)

Related parts :
MOD THYRISTOR 1200V 105A ECOPAC2 - VCD105-12IO7
 Order MOD THYRISTOR 1200V 105A ECOPAC2-VCD105-12IO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VCD105-12IO7-ND.
MOD THYRISTOR 1200V 105A ECOPAC2 - VCA105-12IO7
 Order MOD THYRISTOR 1200V 105A ECOPAC2-VCA105-12IO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VCA105-12IO7-ND.
MOD THYRISTOR 1200V 105A ECOPAC2 - VCC105-12IO7
 Order MOD THYRISTOR 1200V 105A ECOPAC2-VCC105-12IO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VCC105-12IO7-ND.
MOD THYRISTOR 1200V 105A ECOPAC2 - VCK105-12IO7
 Order MOD THYRISTOR 1200V 105A ECOPAC2-VCK105-12IO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VCK105-12IO7-ND.
MOD THYRISTOR 1400V 105A ECOPAC2 - VCD105-14IO7
 Order MOD THYRISTOR 1400V 105A ECOPAC2-VCD105-14IO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VCD105-14IO7-ND.
MOD THYRISTOR 1600V 105A ECOPAC2 - VCD105-16IO7
 Order MOD THYRISTOR 1600V 105A ECOPAC2-VCD105-16IO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VCD105-16IO7-ND.
MOD THYRISTOR 1800V 105A ECOPAC2 - VCD105-18IO7
 Order MOD THYRISTOR 1800V 105A ECOPAC2-VCD105-18IO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VCD105-18IO7-ND.
MOD THYRISTOR 1200V 130A ECOPAC2 - VCO132-12IO7
 Order MOD THYRISTOR 1200V 130A ECOPAC2-VCO132-12IO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VCO132-12IO7-ND.
MOD THYRISTOR 1200V 180A ECOPAC2 - VCO180-12IO7
 Order MOD THYRISTOR 1200V 180A ECOPAC2-VCO180-12IO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VCO180-12IO7-ND.
MOD THYRISTOR 1400V 105A ECOPAC2 - VCA105-14IO7
 Order MOD THYRISTOR 1400V 105A ECOPAC2-VCA105-14IO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VCA105-14IO7-ND.
MOD THYRISTOR 1600V 105A ECOPAC2 - VCA105-16IO7
 Order MOD THYRISTOR 1600V 105A ECOPAC2-VCA105-16IO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VCA105-16IO7-ND.
MOD THYRISTOR 1800V 105A ECOPAC2 - VCA105-18IO7
 Order MOD THYRISTOR 1800V 105A ECOPAC2-VCA105-18IO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VCA105-18IO7-ND.
MOD THYRISTOR 1400V 105A ECOPAC2 - VCC105-14IO7
 Order MOD THYRISTOR 1400V 105A ECOPAC2-VCC105-14IO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VCC105-14IO7-ND.
MOD THYRISTOR 1600V 105A ECOPAC2 - VCC105-16IO7
 Order MOD THYRISTOR 1600V 105A ECOPAC2-VCC105-16IO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VCC105-16IO7-ND.
MOD THYRISTOR 1800V 105A ECOPAC2 - VCC105-18IO7
 Order MOD THYRISTOR 1800V 105A ECOPAC2-VCC105-18IO7 online from Digi-Key. Manufactured by IXYS. Digi-Key part number VCC105-18IO7-ND.