RES THICK FILM 1000M OHM 1.0W 5% - SM102031007J

Digi-Key Part Number SM102J-1000M-ND
Price Break
1
10
50
100
200
Unit Price
2.4
2.119
1.7332
1.0914
0.80245
Extended Price
2.40
21.19
86.66
109.14
160.49
Manufacturer Part NumberSM102031007J
Product DescriptionRES THICK FILM 1000M OHM 1.0W 5%
Quantity Available 676
All prices are in GBP

RES THICK FILM 1000M OHM 1.0W 5% - SM102031007J Details
Technical/Catalog InformationSM102031007J
VendorOhmite
CategoryResistors
Resistance In Ohms1000M
Power (Watts)1W
Tolerance±5%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionThick Film
Voltage - Working5000V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SM102031007J
SM102031007J
SM102J 1000M ND
SM102J1000MND
SM102J-1000M

Purchase RES THICK FILM 1000M OHM 1.0W 5% - SM102031007J
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES THICK FILM 1000M OHM 1.0W 5% - SM102031007J
RES THICK FILM 1000M OHM 1.0W 5% - SM102031007J

RES THICK FILM 1000M OHM 1.0W 5% - SM102031007J (SM102J-1000M-ND)

Related parts:
RES THICK FILM 1000M OHM 1.0W 5% - SM102031007J
 Order RES THICK FILM 1000M OHM 1.0W 5%-SM102031007J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-1000M-ND.
RES THICK FILM 1000M OHM 2.5W 5% - MOX-1-12-1007J
 Order RES THICK FILM 1000M OHM 2.5W 5%-MOX-1-12-1007J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1J-1000M-ND.
RES THICK FILM 1000M OHM 2.5W 5% - MOX-1-121007JE
 Order RES THICK FILM 1000M OHM 2.5W 5%-MOX-1-121007JE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1JE-1000M-ND.
RES THICK FILM 1000M OHM .25W 1% - MOX-200001007F
 Order RES THICK FILM 1000M OHM .25W 1%-MOX-200001007F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX200F-1000M-ND.
RES THICK FILM 1000M OHM .25W 5% - MOX-200001007J
 Order RES THICK FILM 1000M OHM .25W 5%-MOX-200001007J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX200J-1000M-ND.
RES THICK FILM 1000M OHM .50W 1% - MOX-300001007F
 Order RES THICK FILM 1000M OHM .50W 1%-MOX-300001007F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX300F-1000M-ND.
RES THICK FILM 1000M OHM .50W 5% - MOX-300001007J
 Order RES THICK FILM 1000M OHM .50W 5%-MOX-300001007J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX300J-1000M-ND.
RES THICK FILM 1000M OHM .75W 1% - MOX-400231007F
 Order RES THICK FILM 1000M OHM .75W 1%-MOX-400231007F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX400F-1000M-ND.
RES THICK FILM 1000M OHM .75W 5% - MOX-400231007J
 Order RES THICK FILM 1000M OHM .75W 5%-MOX-400231007J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX400J-1000M-ND.
RES THICK FILM 1000M OHM 1.0W 1% - MOX-750231007F
 Order RES THICK FILM 1000M OHM 1.0W 1%-MOX-750231007F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX750F-1000M-ND.
RES THICK FILM 1000M OHM 1.0W 5% - MOX-750231007J
 Order RES THICK FILM 1000M OHM 1.0W 5%-MOX-750231007J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX750J-1000M-ND.
RES THICK FILM 1000M OHM 1.5W 1% - MOX1125231007F
 Order RES THICK FILM 1000M OHM 1.5W 1%-MOX1125231007F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1125F-1000M-ND.
RES THICK FILM 1000M OHM 1.5W 5% - MOX1125231007J
 Order RES THICK FILM 1000M OHM 1.5W 5%-MOX1125231007J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1125J-1000M-ND.
RES THICK FILM 1000M OHM 1.0W 1% - SM102031007F
 Order RES THICK FILM 1000M OHM 1.0W 1%-SM102031007F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-1000M-ND.
RES THICK FILM 1000M OHM 1.5W 1% - SM104031007F
 Order RES THICK FILM 1000M OHM 1.5W 1%-SM104031007F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-1000M-ND.