RES THICK FILM 10M OHM 1.0W 1% - SM102031005F - Resistors

Digi-Key Part Number SM102F-10M-ND
Price Break
1
10
50
100
200
Unit Price
2.19
1.893
1.581
1.0277
0.7559
Extended Price
2.19
18.93
79.05
102.77
151.18
Manufacturer Part NumberSM102031005F
Product DescriptionRES THICK FILM 10M OHM 1.0W 1%
Quantity Available 553
All prices are in GBP

RES THICK FILM 10M OHM 1.0W 1% - SM102031005F - Resistors Details
Technical/Catalog InformationSM102031005F
VendorOhmite
CategoryResistors
Resistance In Ohms10.0M
Power (Watts)1W
Tolerance±1%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionThick Film
Voltage - Working5000V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SM102031005F
SM102031005F
SM102F 10M ND
SM102F10MND
SM102F-10M

Purchase RES THICK FILM 10M OHM 1.0W 1% - SM102031005F - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES THICK FILM 10M OHM 1.0W 1% - SM102031005F
Resistors

RES THICK FILM 10M OHM 1.0W 1% - SM102031005F (SM102F-10M-ND)

Related parts Resistors:
RES THICK FILM 10M OHM 1.0W 1% - SM102031005F
 Order RES THICK FILM 10M OHM 1.0W 1%-SM102031005F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-10M-ND.
RES THICK FILM 10M OHM .50W 1% - MOX-300001005F
 Order RES THICK FILM 10M OHM .50W 1%-MOX-300001005F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX300F-10M-ND.
RES THICK FILM 10M OHM .75W 1% - MOX-400231005F
 Order RES THICK FILM 10M OHM .75W 1%-MOX-400231005F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX400F-10M-ND.
RES THICK FILM 10M OHM 1.0W 1% - MOX-750231005F
 Order RES THICK FILM 10M OHM 1.0W 1%-MOX-750231005F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX750F-10M-ND.
RES THICK FILM 10M OHM 1.5W 1% - MOX1125231005F
 Order RES THICK FILM 10M OHM 1.5W 1%-MOX1125231005F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1125F-10M-ND.
RES THICK FILM 10M OHM 1.5W 1% - SM104031005F
 Order RES THICK FILM 10M OHM 1.5W 1%-SM104031005F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-10M-ND.
RES THICK FILM 10M OHM 2.0W 1% - SM204031005F
 Order RES THICK FILM 10M OHM 2.0W 1%-SM204031005F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM204F-10M-ND.
RES THICK FILM 10M OHM 2.5W 1% - MOX-1-12-1005F
 Order RES THICK FILM 10M OHM 2.5W 1%-MOX-1-12-1005F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1F-10M-ND.
RES THICK FILM 10M OHM 2.5W 5% - MOX-1-12-1005J
 Order RES THICK FILM 10M OHM 2.5W 5%-MOX-1-12-1005J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1J-10M-ND.
RES THICK FILM 10M OHM 5.0W 1% - MOX-2-12-1005F
 Order RES THICK FILM 10M OHM 5.0W 1%-MOX-2-12-1005F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX2F-10M-ND.
RES THICK FILM 10M OHM .25W 1% - MOX200001005FE
 Order RES THICK FILM 10M OHM .25W 1%-MOX200001005FE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX200F-10ME-ND.
RES THICK FILM 10M OHM .50W 1% - MOX300001005FE
 Order RES THICK FILM 10M OHM .50W 1%-MOX300001005FE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX300F-10ME-ND.
RES THICK FILM 10M OHM 2.5W 5% - MOX-1-121005JE
 Order RES THICK FILM 10M OHM 2.5W 5%-MOX-1-121005JE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX-1-121005JE-ND.
RES THICK FILM 10M OHM 2.5W 1% - MOX-1-121005FE
 Order RES THICK FILM 10M OHM 2.5W 1%-MOX-1-121005FE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1FE-10M-ND.
RES THICK FILM 10M OHM 5.0W 1% - MOX-2-121005FE
 Order RES THICK FILM 10M OHM 5.0W 1%-MOX-2-121005FE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX2FE-10M-ND.