IGBT HIGH SPEED TO-3P - IXGQ90N27PB

Digi-Key Part Number IXGQ90N27PB-ND
Price Break
210
Unit Price
1.0491
Extended Price
220.31
Manufacturer Part NumberIXGQ90N27PB
Product DescriptionIGBT HIGH SPEED TO-3P
Quantity Available Non-Stock
All prices are in GBP

IGBT HIGH SPEED TO-3P - IXGQ90N27PB Details
Technical/Catalog InformationIXGQ90N27PB
VendorIXYS
CategoryDiscrete Semiconductor Products
Transistor TypeIGBT
Voltage - Rated270V
Current Rating*
Package / CaseTO-3P
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IXGQ90N27PB
IXGQ90N27PB

Purchase IGBT HIGH SPEED TO-3P - IXGQ90N27PB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IGBT HIGH SPEED TO-3P - IXGQ90N27PB
IGBT HIGH SPEED TO-3P - IXGQ90N27PB

IGBT HIGH SPEED TO-3P - IXGQ90N27PB (IXGQ90N27PB-ND)

Related parts :
IGBT HIGH SPEED TO-3P - IXGQ90N27PB
 Order IGBT HIGH SPEED TO-3P-IXGQ90N27PB online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGQ90N27PB-ND.
IGBT HI SPEED 600V 20A TO-247AD - IXGH10N60U1
 Order IGBT HI SPEED 600V 20A TO-247AD-IXGH10N60U1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH10N60U1-ND.
IGBT HI SPEED 1000V 20A TO-247AD - IXGH10N100U1
 Order IGBT HI SPEED 1000V 20A TO-247AD-IXGH10N100U1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH10N100U1-ND.
IGBT HI SPEED 1000V 34A TO-247AD - IXGH17N100U1
 Order IGBT HI SPEED 1000V 34A TO-247AD-IXGH17N100U1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH17N100U1-ND.
IGBT LT SPEED 600V 60A TO-247AD - IXGH32N60C
 Order IGBT LT SPEED 600V 60A TO-247AD-IXGH32N60C online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH32N60C-ND.
IGBT HI SPEED 1000V 50A TO-247AD - IXGH25N100A
 Order IGBT HI SPEED 1000V 50A TO-247AD-IXGH25N100A online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH25N100A-ND.
IGBT HI SPEED 1000V 70A TO-247AD - IXSH35N100A
 Order IGBT HI SPEED 1000V 70A TO-247AD-IXSH35N100A online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXSH35N100A-ND.
IGBT HI SPEED 600V 75A TO-264 - IXGK50N60B
 Order IGBT HI SPEED 600V 75A TO-264-IXGK50N60B online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGK50N60B-ND.
IGBT HI-SPEED 600V 75A TO-247AD - IXSH40N60A
 Order IGBT HI-SPEED 600V 75A TO-247AD-IXSH40N60A online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXSH40N60A-ND.
IGBT HIGH VOLTAGE 1700V TO247 - IXGH32N170A
 Order IGBT HIGH VOLTAGE 1700V TO247-IXGH32N170A online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH32N170A-ND.
IGBT HIGH VOLTAGE 2500V 32AMP - IXLF19N250A
 Order IGBT HIGH VOLTAGE 2500V 32AMP-IXLF19N250A online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXLF19N250A-ND.
IGBT HI SPEED 1200V 75A TO-247 - IXGH40N120B2D1
 Order IGBT HI SPEED 1200V 75A TO-247-IXGH40N120B2D1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH40N120B2D1-ND.
IGBT 1200V FRD TO-3P - IXGQ20N120BD1
 Order IGBT 1200V FRD TO-3P-IXGQ20N120BD1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGQ20N120BD1-ND.
IGBT 1200V 50A TO-3P - IXGQ28N120B
 Order IGBT 1200V 50A TO-3P-IXGQ28N120B online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGQ28N120B-ND.
DIODE IGBT FAST SPEED 600V D-PAK - IRG4RC20FTR
 Order DIODE IGBT FAST SPEED 600V D-PAK-IRG4RC20FTR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4RC20FTR-ND.