IBGT 600V TO-247 - IXGH72N60A3 - Discrete Semiconductor Products

Digi-Key Part Number IXGH72N60A3-ND
Price Break
90
Unit Price
2.51589
Extended Price
226.43
Manufacturer Part NumberIXGH72N60A3
Product DescriptionIBGT 600V TO-247
Quantity Available Non-Stock
All prices are in GBP

IBGT 600V TO-247 - IXGH72N60A3 - Discrete Semiconductor Products Details
Technical/Catalog InformationIXGH72N60A3
VendorIXYS
CategoryDiscrete Semiconductor Products
Transistor TypeIGBT
Voltage - Rated600V
Current Rating-
Package / CaseTO-247AD
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IXGH72N60A3
IXGH72N60A3

Purchase IBGT 600V TO-247 - IXGH72N60A3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IBGT 600V TO-247 - IXGH72N60A3
Discrete Semiconductor Products

IBGT 600V TO-247 - IXGH72N60A3 (IXGH72N60A3-ND)

Related parts Discrete Semiconductor Products:
IBGT 600V TO-247 - IXGH72N60A3
 Order IBGT 600V TO-247-IXGH72N60A3 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH72N60A3-ND.
IBGT 600V TO-247 - IXGH72N60B3
 Order IBGT 600V TO-247-IXGH72N60B3 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH72N60B3-ND.
IGBT 600V TO-247 - IXGH36N60A3D4
 Order IGBT 600V TO-247-IXGH36N60A3D4 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH36N60A3D4-ND.
IGBT 600V TO-247 - IXGH36N60B3D4
 Order IGBT 600V TO-247-IXGH36N60B3D4 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH36N60B3D4-ND.
IGBT 600V TO-247 - IXGH40N60A3D1
 Order IGBT 600V TO-247-IXGH40N60A3D1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH40N60A3D1-ND.
IGBT 600V TO-247 - IXGH48N60A3
 Order IGBT 600V TO-247-IXGH48N60A3 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH48N60A3-ND.
MOSFET N-CH 60A 600V TO-247 - STGW30NC60WD
 Order MOSFET N-CH 60A 600V TO-247-STGW30NC60WD online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5204-5-ND.
MOSFET N-CHAN 35A 600V TO-247 - STGW35NB60SD
 Order MOSFET N-CHAN 35A 600V TO-247-STGW35NB60SD online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STGW35NB60SD-ND.
DIODE ULT FAST 30A 600V TO-247 - STTH30R06CW
 Order DIODE ULT FAST 30A 600V TO-247-STTH30R06CW online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5411-5-ND.
DIODE HYPER DUAL 15A 600V TO-247 - RHRG1560CC
 Order DIODE HYPER DUAL 15A 600V TO-247-RHRG1560CC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RHRG1560CC-ND.
MOSFET N-CHAN 600V TO-247 - IPW60R299CP
 Order MOSFET N-CHAN 600V TO-247-IPW60R299CP online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IPW60R299CP-ND.
IGBT 15A 600V TO-247 - APT15GP60BDQ1G
 Order IGBT 15A 600V TO-247-APT15GP60BDQ1G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GP60BDQ1GMP-ND.
IC DIODE UFAST 30A 600V TO-247 - APT30DQ60BG
 Order IC DIODE UFAST 30A 600V TO-247-APT30DQ60BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30DQ60BGMP-ND.
IGBT 30A 600V TO-247 - APT30GP60BG
 Order IGBT 30A 600V TO-247-APT30GP60BG online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30GP60BGMP-ND.
IGBT 30A 600V TO-247 - APT30GP60BDQ1G
 Order IGBT 30A 600V TO-247-APT30GP60BDQ1G online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30GP60BDQ1GMP-ND.